RES 16.2K OHM 1/10W 1% 0603 SMD - RC0603FR-0716K2L - Resistors

Digi-Key Part Number 311-16.2KHRTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00196
0.00176
0.00157
0.00131
0.00108
0.00098
0.00088
Extended Price
9.80
17.60
39.25
65.50
108.00
245.00
440.00
Manufacturer Part NumberRC0603FR-0716K2L
Product DescriptionRES 16.2K OHM 1/10W 1% 0603 SMD
Quantity Available 45000
All prices are in GBP

RES 16.2K OHM 1/10W 1% 0603 SMD - RC0603FR-0716K2L - Resistors Details
Technical/Catalog InformationRC0603FR-0716K2L
VendorYageo
CategoryResistors
Resistance In Ohms16.2K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0603FR 0716K2L
RC0603FR0716K2L
311 16 2KHRTR ND
311162KHRTRND
311-16.2KHRTR

Purchase RES 16.2K OHM 1/10W 1% 0603 SMD - RC0603FR-0716K2L - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 16.2K OHM 1/10W 1% 0603 SMD - RC0603FR-0716K2L
Resistors

RES 16.2K OHM 1/10W 1% 0603 SMD - RC0603FR-0716K2L (311-16.2KHRTR-ND)

Related parts Resistors:
RES 16.2K OHM 1/10W 1% 0603 SMD - RC0603FR-0716K2L
 Order RES 16.2K OHM 1/10W 1% 0603 SMD-RC0603FR-0716K2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-16.2KHRTR-ND.
RES 16.2K OHM 1/10W 1% 0603 SMD - RC0603FR-0716K2L
 Order RES 16.2K OHM 1/10W 1% 0603 SMD-RC0603FR-0716K2L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.2KHRCT-ND.
RES 16.2K OHM 1/10W 1% 0603 SMD - RC0603FR-0716K2L
 Order RES 16.2K OHM 1/10W 1% 0603 SMD-RC0603FR-0716K2L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.2KHRDKR-ND.
RES 16.2K OHM 1/10W .5% 0603 SMD - RT0603DRD0716K2L
 Order RES 16.2K OHM 1/10W .5% 0603 SMD-RT0603DRD0716K2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-16.2KDTR-ND.
RES 1.62K OHM 1/10W .5% 0603 SMD - RT0603DRD071K62L
 Order RES 1.62K OHM 1/10W .5% 0603 SMD-RT0603DRD071K62L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.62KDTR-ND.
RES 16.2K OHM 1/10W .5% 0603 SMD - RT0603DRD0716K2L
 Order RES 16.2K OHM 1/10W .5% 0603 SMD-RT0603DRD0716K2L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.2KDCT-ND.
RES 1.62K OHM 1/10W .5% 0603 SMD - RT0603DRD071K62L
 Order RES 1.62K OHM 1/10W .5% 0603 SMD-RT0603DRD071K62L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.62KDCT-ND.
RES 162K OHM 1/10W .1% SMD 0603 - RT0603BRD07162KL
 Order RES 162K OHM 1/10W .1% SMD 0603-RT0603BRD07162KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07162KL-ND.
RES 16.2K OHM 1/10W .1% SMD 0603 - RT0603BRD0716K2L
 Order RES 16.2K OHM 1/10W .1% SMD 0603-RT0603BRD0716K2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0716K2L-ND.
RES 1.62K OHM 1/10W .1% SMD 0603 - RT0603BRD071K62L
 Order RES 1.62K OHM 1/10W .1% SMD 0603-RT0603BRD071K62L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD071K62L-ND.
RES 162K OHM 1/10W .1% SMD 0603 - RT0603BRE07162KL
 Order RES 162K OHM 1/10W .1% SMD 0603-RT0603BRE07162KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07162KL-ND.
RES 162K OHM 1/10W .25% SMD 0603 - RT0603CRD07162KL
 Order RES 162K OHM 1/10W .25% SMD 0603-RT0603CRD07162KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07162KL-ND.
RES 162K OHM 1/10W .25% SMD 0603 - RT0603CRE07162KL
 Order RES 162K OHM 1/10W .25% SMD 0603-RT0603CRE07162KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07162KL-ND.
RES 162K OHM 1/10W .5% SMD 0603 - RT0603DRD07162KL
 Order RES 162K OHM 1/10W .5% SMD 0603-RT0603DRD07162KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD07162KL-ND.
RES 162K OHM 1/10W .5% SMD 0603 - RT0603DRE07162KL
 Order RES 162K OHM 1/10W .5% SMD 0603-RT0603DRE07162KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE07162KL-ND.