RES 154K OHM 1/10W 1% 0603 SMD - RC0603FR-07154KL

Digi-Key Part Number 311-154KHRTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00264
0.00238
0.00211
0.00176
0.00146
0.00132
0.00119
Extended Price
13.20
23.80
52.75
88.00
146.00
330.00
595.00
Manufacturer Part NumberRC0603FR-07154KL
Product DescriptionRES 154K OHM 1/10W 1% 0603 SMD
Quantity Available 185000
All prices are in GBP

RES 154K OHM 1/10W 1% 0603 SMD - RC0603FR-07154KL Details
Technical/Catalog InformationRC0603FR-07154KL
VendorYageo
CategoryResistors
Resistance In Ohms154K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0603FR 07154KL
RC0603FR07154KL
311 154KHRTR ND
311154KHRTRND
311-154KHRTR

Purchase RES 154K OHM 1/10W 1% 0603 SMD - RC0603FR-07154KL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 154K OHM 1/10W 1% 0603 SMD - RC0603FR-07154KL
RES 154K OHM 1/10W 1% 0603 SMD - RC0603FR-07154KL

RES 154K OHM 1/10W 1% 0603 SMD - RC0603FR-07154KL (311-154KHRTR-ND)

Related parts:
RES 154K OHM 1/10W 1% 0603 SMD - RC0603FR-07154KL
 Order RES 154K OHM 1/10W 1% 0603 SMD-RC0603FR-07154KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-154KHRTR-ND.
RES 154K OHM 1/10W 1% 0603 SMD - RC0603FR-07154KL
 Order RES 154K OHM 1/10W 1% 0603 SMD-RC0603FR-07154KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-154KHRCT-ND.
RES 154K OHM 1/10W 1% 0603 SMD - RC0603FR-07154KL
 Order RES 154K OHM 1/10W 1% 0603 SMD-RC0603FR-07154KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-154KHRDKR-ND.
RES 154K OHM 1/10W .1% SMD 0603 - RT0603BRD07154KL
 Order RES 154K OHM 1/10W .1% SMD 0603-RT0603BRD07154KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07154KL-ND.
RES 15.4K OHM 1/10W .1% SMD 0603 - RT0603BRD0715K4L
 Order RES 15.4K OHM 1/10W .1% SMD 0603-RT0603BRD0715K4L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0715K4L-ND.
RES 1.54K OHM 1/10W .1% SMD 0603 - RT0603BRD071K54L
 Order RES 1.54K OHM 1/10W .1% SMD 0603-RT0603BRD071K54L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD071K54L-ND.
RES 154K OHM 1/10W .1% SMD 0603 - RT0603BRE07154KL
 Order RES 154K OHM 1/10W .1% SMD 0603-RT0603BRE07154KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07154KL-ND.
RES 154K OHM 1/10W .25% SMD 0603 - RT0603CRD07154KL
 Order RES 154K OHM 1/10W .25% SMD 0603-RT0603CRD07154KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07154KL-ND.
RES 154K OHM 1/10W .25% SMD 0603 - RT0603CRE07154KL
 Order RES 154K OHM 1/10W .25% SMD 0603-RT0603CRE07154KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07154KL-ND.
RES 154K OHM 1/10W .5% SMD 0603 - RT0603DRD07154KL
 Order RES 154K OHM 1/10W .5% SMD 0603-RT0603DRD07154KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD07154KL-ND.
RES 15.4K OHM 1/10W .5% SMD 0603 - RT0603DRD0715K4L
 Order RES 15.4K OHM 1/10W .5% SMD 0603-RT0603DRD0715K4L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD0715K4L-ND.
RES 1.54K OHM 1/10W .5% SMD 0603 - RT0603DRD071K54L
 Order RES 1.54K OHM 1/10W .5% SMD 0603-RT0603DRD071K54L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD071K54L-ND.
RES 154K OHM 1/10W .5% SMD 0603 - RT0603DRE07154KL
 Order RES 154K OHM 1/10W .5% SMD 0603-RT0603DRE07154KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE07154KL-ND.
RES 15.4K OHM 1/10W .5% SMD 0603 - RT0603DRE0715K4L
 Order RES 15.4K OHM 1/10W .5% SMD 0603-RT0603DRE0715K4L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE0715K4L-ND.
RES 1.54K OHM 1/10W .5% SMD 0603 - RT0603DRE071K54L
 Order RES 1.54K OHM 1/10W .5% SMD 0603-RT0603DRE071K54L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE071K54L-ND.