RES 154 OHM 1/10W 1% 0603 SMD - RC0603FR-07154RL - Resistors

Digi-Key Part Number 311-154HRTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00285
0.00257
0.00228
0.0019
0.00158
0.00143
0.00128
Extended Price
14.25
25.70
57.00
95.00
158.00
357.50
640.00
Manufacturer Part NumberRC0603FR-07154RL
Product DescriptionRES 154 OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 154 OHM 1/10W 1% 0603 SMD - RC0603FR-07154RL - Resistors Details
Technical/Catalog InformationRC0603FR-07154RL
VendorYageo
CategoryResistors
Resistance In Ohms154
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0603FR 07154RL
RC0603FR07154RL
311 154HRTR ND
311154HRTRND
311-154HRTR

Purchase RES 154 OHM 1/10W 1% 0603 SMD - RC0603FR-07154RL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 154 OHM 1/10W 1% 0603 SMD - RC0603FR-07154RL
Resistors

RES 154 OHM 1/10W 1% 0603 SMD - RC0603FR-07154RL (311-154HRTR-ND)

Related parts Resistors:
RES 154 OHM 1/10W 1% 0603 SMD - RC0603FR-07154RL
 Order RES 154 OHM 1/10W 1% 0603 SMD-RC0603FR-07154RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-154HRTR-ND.
RES 154 OHM 1/10W 1% 0603 SMD - RC0603FR-07154RL
 Order RES 154 OHM 1/10W 1% 0603 SMD-RC0603FR-07154RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-154HRCT-ND.
RES 154 OHM 1/10W 1% 0603 SMD - RC0603FR-07154RL
 Order RES 154 OHM 1/10W 1% 0603 SMD-RC0603FR-07154RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-154HRDKR-ND.
RES 154 OHM 1/10W .5% 0603 SMD - RT0603DRD07154RL
 Order RES 154 OHM 1/10W .5% 0603 SMD-RT0603DRD07154RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-154DTR-ND.
RES 154 OHM 1/10W .5% 0603 SMD - RT0603DRD07154RL
 Order RES 154 OHM 1/10W .5% 0603 SMD-RT0603DRD07154RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-154DCT-ND.
RES 154 OHM 1/10W .1% SMD 0603 - RT0603BRD07154RL
 Order RES 154 OHM 1/10W .1% SMD 0603-RT0603BRD07154RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07154RL-ND.
RES 15.4 OHM 1/10W .1% SMD 0603 - RT0603BRD0715R4L
 Order RES 15.4 OHM 1/10W .1% SMD 0603-RT0603BRD0715R4L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0715R4L-ND.
RES 154 OHM 1/10W .1% SMD 0603 - RT0603BRE07154RL
 Order RES 154 OHM 1/10W .1% SMD 0603-RT0603BRE07154RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07154RL-ND.
RES 15.4 OHM 1/10W .1% SMD 0603 - RT0603BRE0715R4L
 Order RES 15.4 OHM 1/10W .1% SMD 0603-RT0603BRE0715R4L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE0715R4L-ND.
RES 154 OHM 1/10W .25% SMD 0603 - RT0603CRD07154RL
 Order RES 154 OHM 1/10W .25% SMD 0603-RT0603CRD07154RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07154RL-ND.
RES 15.4 OHM 1/10W .25% SMD 0603 - RT0603CRD0715R4L
 Order RES 15.4 OHM 1/10W .25% SMD 0603-RT0603CRD0715R4L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD0715R4L-ND.
RES 154 OHM 1/10W .25% SMD 0603 - RT0603CRE07154RL
 Order RES 154 OHM 1/10W .25% SMD 0603-RT0603CRE07154RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07154RL-ND.
RES 15.4 OHM 1/10W .25% SMD 0603 - RT0603CRE0715R4L
 Order RES 15.4 OHM 1/10W .25% SMD 0603-RT0603CRE0715R4L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE0715R4L-ND.
RES 15.4 OHM 1/10W .5% SMD 0603 - RT0603DRD0715R4L
 Order RES 15.4 OHM 1/10W .5% SMD 0603-RT0603DRD0715R4L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD0715R4L-ND.
RES 154 OHM 1/10W .5% SMD 0603 - RT0603DRE07154RL
 Order RES 154 OHM 1/10W .5% SMD 0603-RT0603DRE07154RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE07154RL-ND.