RES 150K OHM 1/10W 1% 0603 SMD - RC0603FR-07150KL - Resistors

Digi-Key Part Number 311-150KHRTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00296
0.00266
0.00237
0.00197
0.00164
0.00148
0.00133
Extended Price
14.80
26.60
59.25
98.50
164.00
370.00
665.00
Manufacturer Part NumberRC0603FR-07150KL
Product DescriptionRES 150K OHM 1/10W 1% 0603 SMD
Quantity Available 215000
All prices are in GBP

RES 150K OHM 1/10W 1% 0603 SMD - RC0603FR-07150KL - Resistors Details
Technical/Catalog InformationRC0603FR-07150KL
VendorYageo
CategoryResistors
Resistance In Ohms150K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0603FR 07150KL
RC0603FR07150KL
311 150KHRTR ND
311150KHRTRND
311-150KHRTR

Purchase RES 150K OHM 1/10W 1% 0603 SMD - RC0603FR-07150KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 150K OHM 1/10W 1% 0603 SMD - RC0603FR-07150KL
Resistors

RES 150K OHM 1/10W 1% 0603 SMD - RC0603FR-07150KL (311-150KHRTR-ND)

Related parts Resistors:
RES 150K OHM 1/10W 5% 0603 SMD - RC0603JR-07150KL
 Order RES 150K OHM 1/10W 5% 0603 SMD-RC0603JR-07150KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-150KGRTR-ND.
RES 150K OHM 1/10W 5% 0603 SMD - RC0603JR-07150KL
 Order RES 150K OHM 1/10W 5% 0603 SMD-RC0603JR-07150KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150KGRCT-ND.
RES 150K OHM 1/10W 5% 0603 SMD - RC0603JR-07150KL
 Order RES 150K OHM 1/10W 5% 0603 SMD-RC0603JR-07150KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150KGRDKR-ND.
RES 150K OHM 1/10W 1% 0603 SMD - RC0603FR-07150KL
 Order RES 150K OHM 1/10W 1% 0603 SMD-RC0603FR-07150KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-150KHRTR-ND.
RES 150K OHM 1/10W 1% 0603 SMD - RC0603FR-07150KL
 Order RES 150K OHM 1/10W 1% 0603 SMD-RC0603FR-07150KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150KHRCT-ND.
RES 150K OHM 1/10W 1% 0603 SMD - RC0603FR-07150KL
 Order RES 150K OHM 1/10W 1% 0603 SMD-RC0603FR-07150KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150KHRDKR-ND.
RES 150K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ154V
 Order RES 150K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ154V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P150KGTR-ND.
RES 150K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ154V
 Order RES 150K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ154V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P150KGCT-ND.
RES 150K OHM 1/10W 5% 0603 SMD - 9C06031A1503JLHFT
 Order RES 150K OHM 1/10W 5% 0603 SMD-9C06031A1503JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-150KGTR-ND.
RES 150K OHM 1/10W 5% 0603 SMD - 9C06031A1503JLHFT
 Order RES 150K OHM 1/10W 5% 0603 SMD-9C06031A1503JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150KGCT-ND.
RES 150K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ154V
 Order RES 150K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ154V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P150KGDKR-ND.
RES 150K OHM 1/10W 5% 0603 SMD - 9C06031A1503JLHFT
 Order RES 150K OHM 1/10W 5% 0603 SMD-9C06031A1503JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150KGDKR-ND.
RES 150K OHM 1/10W 5% 0603 SMD - MCR03EZPJ154
 Order RES 150K OHM 1/10W 5% 0603 SMD-MCR03EZPJ154 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM150KGTR-ND.
RES 150K OHM 1/10W 5% 0603 SMD - MCR03EZPJ154
 Order RES 150K OHM 1/10W 5% 0603 SMD-MCR03EZPJ154 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM150KGCT-ND.
RES 150K OHM 1/10W 5% 0603 SMD - MCR03EZPJ154
 Order RES 150K OHM 1/10W 5% 0603 SMD-MCR03EZPJ154 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM150KGDKR-ND.