RES 140K OHM 1/10W 1% 0603 SMD - RC0603FR-07140KL - Resistors

Digi-Key Part Number 311-140KHRTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00264
0.00238
0.00211
0.00176
0.00146
0.00132
0.00119
Extended Price
13.20
23.80
52.75
88.00
146.00
330.00
595.00
Manufacturer Part NumberRC0603FR-07140KL
Product DescriptionRES 140K OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 140K OHM 1/10W 1% 0603 SMD - RC0603FR-07140KL - Resistors Details
Technical/Catalog InformationRC0603FR-07140KL
VendorYageo
CategoryResistors
Resistance In Ohms140K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0603FR 07140KL
RC0603FR07140KL
311 140KHRTR ND
311140KHRTRND
311-140KHRTR

Purchase RES 140K OHM 1/10W 1% 0603 SMD - RC0603FR-07140KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 140K OHM 1/10W 1% 0603 SMD - RC0603FR-07140KL
Resistors

RES 140K OHM 1/10W 1% 0603 SMD - RC0603FR-07140KL (311-140KHRTR-ND)

Related parts Resistors:
RES 140K OHM 1/10W 1% 0603 SMD - RC0603FR-07140KL
 Order RES 140K OHM 1/10W 1% 0603 SMD-RC0603FR-07140KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-140KHRTR-ND.
RES 140K OHM 1/10W 1% 0603 SMD - RC0603FR-07140KL
 Order RES 140K OHM 1/10W 1% 0603 SMD-RC0603FR-07140KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-140KHRCT-ND.
RES 140K OHM 1/10W 1% 0603 SMD - RC0603FR-07140KL
 Order RES 140K OHM 1/10W 1% 0603 SMD-RC0603FR-07140KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-140KHRDKR-ND.
RES 140K OHM 1/10W .5% 0603 SMD - RT0603DRD07140KL
 Order RES 140K OHM 1/10W .5% 0603 SMD-RT0603DRD07140KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-140KDTR-ND.
RES 140K OHM 1/10W .5% 0603 SMD - RT0603DRD07140KL
 Order RES 140K OHM 1/10W .5% 0603 SMD-RT0603DRD07140KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-140KDCT-ND.
RES 140K OHM 1/10W .1% SMD 0603 - RT0603BRD07140KL
 Order RES 140K OHM 1/10W .1% SMD 0603-RT0603BRD07140KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07140KL-ND.
RES 14.0K OHM 1/10W .1% SMD 0603 - RT0603BRD0714KL
 Order RES 14.0K OHM 1/10W .1% SMD 0603-RT0603BRD0714KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0714KL-ND.
RES 1.40K OHM 1/10W .1% SMD 0603 - RT0603BRD071K4L
 Order RES 1.40K OHM 1/10W .1% SMD 0603-RT0603BRD071K4L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD071K4L-ND.
RES 140K OHM 1/10W .1% SMD 0603 - RT0603BRE07140KL
 Order RES 140K OHM 1/10W .1% SMD 0603-RT0603BRE07140KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07140KL-ND.
RES 140K OHM 1/10W .25% SMD 0603 - RT0603CRD07140KL
 Order RES 140K OHM 1/10W .25% SMD 0603-RT0603CRD07140KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07140KL-ND.
RES 140K OHM 1/10W .25% SMD 0603 - RT0603CRE07140KL
 Order RES 140K OHM 1/10W .25% SMD 0603-RT0603CRE07140KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07140KL-ND.
RES 140K OHM 1/10W .5% SMD 0603 - RT0603DRE07140KL
 Order RES 140K OHM 1/10W .5% SMD 0603-RT0603DRE07140KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE07140KL-ND.
RES 14.0K OHM 1/10W .5% SMD 0603 - RT0603DRE0714KL
 Order RES 14.0K OHM 1/10W .5% SMD 0603-RT0603DRE0714KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE0714KL-ND.
RES 1.40K OHM 1/10W .5% SMD 0603 - RT0603DRE071K4L
 Order RES 1.40K OHM 1/10W .5% SMD 0603-RT0603DRE071K4L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE071K4L-ND.
RES 140K OHM 1/10W 1% SMD 0603 - RT0603FRE07140KL
 Order RES 140K OHM 1/10W 1% SMD 0603-RT0603FRE07140KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603FRE07140KL-ND.