RES 140 OHM 1/10W 1% 0603 SMD - RC0603FR-07140RL

Digi-Key Part Number 311-140HRTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00296
0.00266
0.00237
0.00197
0.00164
0.00148
0.00133
Extended Price
14.80
26.60
59.25
98.50
164.00
370.00
665.00
Manufacturer Part NumberRC0603FR-07140RL
Product DescriptionRES 140 OHM 1/10W 1% 0603 SMD
Quantity Available 150000
All prices are in GBP

RES 140 OHM 1/10W 1% 0603 SMD - RC0603FR-07140RL Details
Technical/Catalog InformationRC0603FR-07140RL
VendorYageo
CategoryResistors
Resistance In Ohms140
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0603FR 07140RL
RC0603FR07140RL
311 140HRTR ND
311140HRTRND
311-140HRTR

Purchase RES 140 OHM 1/10W 1% 0603 SMD - RC0603FR-07140RL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 140 OHM 1/10W 1% 0603 SMD - RC0603FR-07140RL
RES 140 OHM 1/10W 1% 0603 SMD - RC0603FR-07140RL

RES 140 OHM 1/10W 1% 0603 SMD - RC0603FR-07140RL (311-140HRTR-ND)

Related parts :
RES 140 OHM 1/10W 1% 0603 SMD - RC0603FR-07140RL
 Order RES 140 OHM 1/10W 1% 0603 SMD-RC0603FR-07140RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-140HRTR-ND.
RES 140 OHM 1/10W 1% 0603 SMD - RC0603FR-07140RL
 Order RES 140 OHM 1/10W 1% 0603 SMD-RC0603FR-07140RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-140HRCT-ND.
RES 140 OHM 1/10W 1% 0603 SMD - RC0603FR-07140RL
 Order RES 140 OHM 1/10W 1% 0603 SMD-RC0603FR-07140RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-140HRDKR-ND.
RES 140 OHM 1/10W .1% SMD 0603 - RT0603BRD07140RL
 Order RES 140 OHM 1/10W .1% SMD 0603-RT0603BRD07140RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07140RL-ND.
RES 14.0 OHM 1/10W .1% SMD 0603 - RT0603BRD0714RL
 Order RES 14.0 OHM 1/10W .1% SMD 0603-RT0603BRD0714RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0714RL-ND.
RES 140 OHM 1/10W .1% SMD 0603 - RT0603BRE07140RL
 Order RES 140 OHM 1/10W .1% SMD 0603-RT0603BRE07140RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07140RL-ND.
RES 14.0 OHM 1/10W .1% SMD 0603 - RT0603BRE0714RL
 Order RES 14.0 OHM 1/10W .1% SMD 0603-RT0603BRE0714RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE0714RL-ND.
RES 140 OHM 1/10W .25% SMD 0603 - RT0603CRD07140RL
 Order RES 140 OHM 1/10W .25% SMD 0603-RT0603CRD07140RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07140RL-ND.
RES 14.0 OHM 1/10W .25% SMD 0603 - RT0603CRD0714RL
 Order RES 14.0 OHM 1/10W .25% SMD 0603-RT0603CRD0714RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD0714RL-ND.
RES 140 OHM 1/10W .25% SMD 0603 - RT0603CRE07140RL
 Order RES 140 OHM 1/10W .25% SMD 0603-RT0603CRE07140RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07140RL-ND.
RES 14.0 OHM 1/10W .25% SMD 0603 - RT0603CRE0714R0L
 Order RES 14.0 OHM 1/10W .25% SMD 0603-RT0603CRE0714R0L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE0714R0L-ND.
RES 140 OHM 1/10W .5% SMD 0603 - RT0603DRD07140RL
 Order RES 140 OHM 1/10W .5% SMD 0603-RT0603DRD07140RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD07140RL-ND.
RES 14.0 OHM 1/10W .5% SMD 0603 - RT0603DRD0714RL
 Order RES 14.0 OHM 1/10W .5% SMD 0603-RT0603DRD0714RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD0714RL-ND.
RES 140 OHM 1/10W .5% SMD 0603 - RT0603DRE07140RL
 Order RES 140 OHM 1/10W .5% SMD 0603-RT0603DRE07140RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE07140RL-ND.
RES 14.0 OHM 1/10W .5% SMD 0603 - RT0603DRE0714RL
 Order RES 14.0 OHM 1/10W .5% SMD 0603-RT0603DRE0714RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE0714RL-ND.