RES 14.3K OHM 1/10W 1% 0603 SMD - RC0603FR-0714K3L - Resistors

Digi-Key Part Number 311-14.3KHRTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00264
0.00238
0.00211
0.00176
0.00146
0.00132
0.00119
Extended Price
13.20
23.80
52.75
88.00
146.00
330.00
595.00
Manufacturer Part NumberRC0603FR-0714K3L
Product DescriptionRES 14.3K OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 14.3K OHM 1/10W 1% 0603 SMD - RC0603FR-0714K3L - Resistors Details
Technical/Catalog InformationRC0603FR-0714K3L
VendorYageo
CategoryResistors
Resistance In Ohms14.3K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0603FR 0714K3L
RC0603FR0714K3L
311 14 3KHRTR ND
311143KHRTRND
311-14.3KHRTR

Purchase RES 14.3K OHM 1/10W 1% 0603 SMD - RC0603FR-0714K3L - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 14.3K OHM 1/10W 1% 0603 SMD - RC0603FR-0714K3L
Resistors

RES 14.3K OHM 1/10W 1% 0603 SMD - RC0603FR-0714K3L (311-14.3KHRTR-ND)

Related parts Resistors:
RES 3K OHM 1/10W 5% 0603 SMD - RMCF 1/16 3K 5% R
 Order RES 3K OHM 1/10W 5% 0603 SMD-RMCF 1/16 3K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/163K5%R-ND.
RES 1.2K OHM 1/10W 5% 0603 SMD - RMCF 1/16 1.2K 5% R
 Order RES 1.2K OHM 1/10W 5% 0603 SMD-RMCF 1/16 1.2K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.2K5%R-ND.
RES 5.6K OHM 1/10W 5% 0603 SMD - RMCF 1/16 5.6K 5% R
 Order RES 5.6K OHM 1/10W 5% 0603 SMD-RMCF 1/16 5.6K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/165.6K5%R-ND.
RES 1.3K OHM 1/10W 5% 0603 SMD - RMCF 1/16 1.3K 5% R
 Order RES 1.3K OHM 1/10W 5% 0603 SMD-RMCF 1/16 1.3K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.3K5%R-ND.
RES 1.2M OHM 1/10W 5% 0603 SMD - RMCF 1/16 1.2M 5% R
 Order RES 1.2M OHM 1/10W 5% 0603 SMD-RMCF 1/16 1.2M 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.2M5%R-ND.
RES 51 OHM 1/10W 5% 0603 SMD - RMCF 1/16 51 5% R
 Order RES 51 OHM 1/10W 5% 0603 SMD-RMCF 1/16 51 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16515%R-ND.
RES 1.3M OHM 1/10W 5% 0603 SMD - RMCF 1/16 1.3M 5% R
 Order RES 1.3M OHM 1/10W 5% 0603 SMD-RMCF 1/16 1.3M 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.3M5%R-ND.
RES 5.6M OHM 1/10W 5% 0603 SMD - RMCF 1/16 5.6M 5% R
 Order RES 5.6M OHM 1/10W 5% 0603 SMD-RMCF 1/16 5.6M 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/165.6M5%R-ND.
RES 510 OHM 1/10W 5% 0603 SMD - RMCF 1/16 510 5% R
 Order RES 510 OHM 1/10W 5% 0603 SMD-RMCF 1/16 510 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/165105%R-ND.
RES 1.1M OHM 1/10W 5% 0603 SMD - RMCF 1/16 1.1M 5% R
 Order RES 1.1M OHM 1/10W 5% 0603 SMD-RMCF 1/16 1.1M 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.1M5%R-ND.
RES 47 OHM 1/10W 5% 0603 SMD - RMCF 1/16 47 5% R
 Order RES 47 OHM 1/10W 5% 0603 SMD-RMCF 1/16 47 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16475%R-ND.
RES 1.1K OHM 1/10W 5% 0603 SMD - RMCF 1/16 1.1K 5% R
 Order RES 1.1K OHM 1/10W 5% 0603 SMD-RMCF 1/16 1.1K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.1K5%R-ND.
RES 36K OHM 1/10W 5% 0603 SMD - RMCF 1/16 36K 5% R
 Order RES 36K OHM 1/10W 5% 0603 SMD-RMCF 1/16 36K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1636K5%R-ND.
RES 383K OHM 1/10W 5% 0603 SMD - RMCF 1/16 383K 5% R
 Order RES 383K OHM 1/10W 5% 0603 SMD-RMCF 1/16 383K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16383K5%R-ND.
RES 27K OHM 1/10W 5% 0603 SMD - RMCF 1/16 27K 5% G
 Order RES 27K OHM 1/10W 5% 0603 SMD-RMCF 1/16 27K 5% G online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1627K5%G-ND.