RES 133K OHM 1/10W 1% 0603 SMD - RC0603FR-07133KL - Resistors

Digi-Key Part Number 311-133KHRTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00285
0.00257
0.00228
0.0019
0.00158
0.00143
0.00128
Extended Price
14.25
25.70
57.00
95.00
158.00
357.50
640.00
Manufacturer Part NumberRC0603FR-07133KL
Product DescriptionRES 133K OHM 1/10W 1% 0603 SMD
Quantity Available 60000
All prices are in GBP

RES 133K OHM 1/10W 1% 0603 SMD - RC0603FR-07133KL - Resistors Details
Technical/Catalog InformationRC0603FR-07133KL
VendorYageo
CategoryResistors
Resistance In Ohms133K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0603FR 07133KL
RC0603FR07133KL
311 133KHRTR ND
311133KHRTRND
311-133KHRTR

Purchase RES 133K OHM 1/10W 1% 0603 SMD - RC0603FR-07133KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 133K OHM 1/10W 1% 0603 SMD - RC0603FR-07133KL
Resistors

RES 133K OHM 1/10W 1% 0603 SMD - RC0603FR-07133KL (311-133KHRTR-ND)

Related parts Resistors:
RES 133K OHM 1/10W 1% 0603 SMD - RC0603FR-07133KL
 Order RES 133K OHM 1/10W 1% 0603 SMD-RC0603FR-07133KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-133KHRTR-ND.
RES 133K OHM 1/10W 1% 0603 SMD - RC0603FR-07133KL
 Order RES 133K OHM 1/10W 1% 0603 SMD-RC0603FR-07133KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-133KHRCT-ND.
RES 133K OHM 1/10W 1% 0603 SMD - RC0603FR-07133KL
 Order RES 133K OHM 1/10W 1% 0603 SMD-RC0603FR-07133KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-133KHRDKR-ND.
RES 13.3K OHM 1/10W .5% 0603 SMD - RT0603DRD0713K3L
 Order RES 13.3K OHM 1/10W .5% 0603 SMD-RT0603DRD0713K3L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-13.3KDTR-ND.
RES 13.3K OHM 1/10W .5% 0603 SMD - RT0603DRD0713K3L
 Order RES 13.3K OHM 1/10W .5% 0603 SMD-RT0603DRD0713K3L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13.3KDCT-ND.
RES 133K OHM 1/10W .1% SMD 0603 - RT0603BRD07133KL
 Order RES 133K OHM 1/10W .1% SMD 0603-RT0603BRD07133KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07133KL-ND.
RES 13.3K OHM 1/10W .1% SMD 0603 - RT0603BRD0713K3L
 Order RES 13.3K OHM 1/10W .1% SMD 0603-RT0603BRD0713K3L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0713K3L-ND.
RES 1.33K OHM 1/10W .1% SMD 0603 - RT0603BRD071K33L
 Order RES 1.33K OHM 1/10W .1% SMD 0603-RT0603BRD071K33L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD071K33L-ND.
RES 133K OHM 1/10W .1% SMD 0603 - RT0603BRE07133KL
 Order RES 133K OHM 1/10W .1% SMD 0603-RT0603BRE07133KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07133KL-ND.
RES 133K OHM 1/10W .25% SMD 0603 - RT0603CRD07133KL
 Order RES 133K OHM 1/10W .25% SMD 0603-RT0603CRD07133KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07133KL-ND.
RES 133K OHM 1/10W .25% SMD 0603 - RT0603CRE07133KL
 Order RES 133K OHM 1/10W .25% SMD 0603-RT0603CRE07133KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07133KL-ND.
RES 133K OHM 1/10W .5% SMD 0603 - RT0603DRD07133KL
 Order RES 133K OHM 1/10W .5% SMD 0603-RT0603DRD07133KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD07133KL-ND.
RES 1.33K OHM 1/10W .5% SMD 0603 - RT0603DRD071K33L
 Order RES 1.33K OHM 1/10W .5% SMD 0603-RT0603DRD071K33L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD071K33L-ND.
RES 133K OHM 1/10W .5% SMD 0603 - RT0603DRE07133KL
 Order RES 133K OHM 1/10W .5% SMD 0603-RT0603DRE07133KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE07133KL-ND.
RES 13.3K OHM 1/10W .5% SMD 0603 - RT0603DRE0713K3L
 Order RES 13.3K OHM 1/10W .5% SMD 0603-RT0603DRE0713K3L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE0713K3L-ND.