RES 133 OHM 1/10W 1% 0603 SMD - RC0603FR-07133RL

Digi-Key Part Number 311-133HRTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00296
0.00266
0.00237
0.00197
0.00164
0.00148
0.00133
Extended Price
14.80
26.60
59.25
98.50
164.00
370.00
665.00
Manufacturer Part NumberRC0603FR-07133RL
Product DescriptionRES 133 OHM 1/10W 1% 0603 SMD
Quantity Available 20000
All prices are in GBP

RES 133 OHM 1/10W 1% 0603 SMD - RC0603FR-07133RL Details
Technical/Catalog InformationRC0603FR-07133RL
VendorYageo
CategoryResistors
Resistance In Ohms133
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0603FR 07133RL
RC0603FR07133RL
311 133HRTR ND
311133HRTRND
311-133HRTR

Purchase RES 133 OHM 1/10W 1% 0603 SMD - RC0603FR-07133RL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 133 OHM 1/10W 1% 0603 SMD - RC0603FR-07133RL
RES 133 OHM 1/10W 1% 0603 SMD - RC0603FR-07133RL

RES 133 OHM 1/10W 1% 0603 SMD - RC0603FR-07133RL (311-133HRTR-ND)

Related parts :
RES 133 OHM 1/10W 1% 0603 SMD - RC0603FR-07133RL
 Order RES 133 OHM 1/10W 1% 0603 SMD-RC0603FR-07133RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-133HRTR-ND.
RES 133 OHM 1/10W 1% 0603 SMD - RC0603FR-07133RL
 Order RES 133 OHM 1/10W 1% 0603 SMD-RC0603FR-07133RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-133HRCT-ND.
RES 133 OHM 1/10W 1% 0603 SMD - RC0603FR-07133RL
 Order RES 133 OHM 1/10W 1% 0603 SMD-RC0603FR-07133RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-133HRDKR-ND.
RES 133 OHM 1/10W .1% SMD 0603 - RT0603BRD07133RL
 Order RES 133 OHM 1/10W .1% SMD 0603-RT0603BRD07133RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07133RL-ND.
RES 13.3 OHM 1/10W .1% SMD 0603 - RT0603BRD0713R3L
 Order RES 13.3 OHM 1/10W .1% SMD 0603-RT0603BRD0713R3L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0713R3L-ND.
RES 133 OHM 1/10W .1% SMD 0603 - RT0603BRE07133RL
 Order RES 133 OHM 1/10W .1% SMD 0603-RT0603BRE07133RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07133RL-ND.
RES 13.3 OHM 1/10W .1% SMD 0603 - RT0603BRE0713R3L
 Order RES 13.3 OHM 1/10W .1% SMD 0603-RT0603BRE0713R3L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE0713R3L-ND.
RES 133 OHM 1/10W .25% SMD 0603 - RT0603CRD07133RL
 Order RES 133 OHM 1/10W .25% SMD 0603-RT0603CRD07133RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07133RL-ND.
RES 13.3 OHM 1/10W .25% SMD 0603 - RT0603CRD0713R3L
 Order RES 13.3 OHM 1/10W .25% SMD 0603-RT0603CRD0713R3L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD0713R3L-ND.
RES 133 OHM 1/10W .25% SMD 0603 - RT0603CRE07133RL
 Order RES 133 OHM 1/10W .25% SMD 0603-RT0603CRE07133RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07133RL-ND.
RES 13.3 OHM 1/10W .25% SMD 0603 - RT0603CRE0713R3L
 Order RES 13.3 OHM 1/10W .25% SMD 0603-RT0603CRE0713R3L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE0713R3L-ND.
RES 133 OHM 1/10W .5% SMD 0603 - RT0603DRD07133RL
 Order RES 133 OHM 1/10W .5% SMD 0603-RT0603DRD07133RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD07133RL-ND.
RES 13.3 OHM 1/10W .5% SMD 0603 - RT0603DRD0713R3L
 Order RES 13.3 OHM 1/10W .5% SMD 0603-RT0603DRD0713R3L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD0713R3L-ND.
RES 133 OHM 1/10W .5% SMD 0603 - RT0603DRE07133RL
 Order RES 133 OHM 1/10W .5% SMD 0603-RT0603DRE07133RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE07133RL-ND.
RES 13.3 OHM 1/10W .5% SMD 0603 - RT0603DRE0713R3L
 Order RES 13.3 OHM 1/10W .5% SMD 0603-RT0603DRE0713R3L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE0713R3L-ND.