RES 130 OHM 1/10W 1% 0603 SMD - RC0603FR-07130RL - Resistors

Digi-Key Part Number 311-130HRTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00296
0.00266
0.00237
0.00197
0.00164
0.00148
0.00133
Extended Price
14.80
26.60
59.25
98.50
164.00
370.00
665.00
Manufacturer Part NumberRC0603FR-07130RL
Product DescriptionRES 130 OHM 1/10W 1% 0603 SMD
Quantity Available 130000
All prices are in GBP

RES 130 OHM 1/10W 1% 0603 SMD - RC0603FR-07130RL - Resistors Details
Technical/Catalog InformationRC0603FR-07130RL
VendorYageo
CategoryResistors
Resistance In Ohms130
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0603FR 07130RL
RC0603FR07130RL
311 130HRTR ND
311130HRTRND
311-130HRTR

Purchase RES 130 OHM 1/10W 1% 0603 SMD - RC0603FR-07130RL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 130 OHM 1/10W 1% 0603 SMD - RC0603FR-07130RL
Resistors

RES 130 OHM 1/10W 1% 0603 SMD - RC0603FR-07130RL (311-130HRTR-ND)

Related parts Resistors:
RES 130 OHM 1/10W 5% 0603 SMD - RC0603JR-07130RL
 Order RES 130 OHM 1/10W 5% 0603 SMD-RC0603JR-07130RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-130GRTR-ND.
RES 130 OHM 1/10W 5% 0603 SMD - RC0603JR-07130RL
 Order RES 130 OHM 1/10W 5% 0603 SMD-RC0603JR-07130RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130GRCT-ND.
RES 130 OHM 1/10W 5% 0603 SMD - RC0603JR-07130RL
 Order RES 130 OHM 1/10W 5% 0603 SMD-RC0603JR-07130RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130GRDKR-ND.
RES 130 OHM 1/10W 1% 0603 SMD - RC0603FR-07130RL
 Order RES 130 OHM 1/10W 1% 0603 SMD-RC0603FR-07130RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-130HRTR-ND.
RES 130 OHM 1/10W 1% 0603 SMD - RC0603FR-07130RL
 Order RES 130 OHM 1/10W 1% 0603 SMD-RC0603FR-07130RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130HRCT-ND.
RES 130 OHM 1/10W 1% 0603 SMD - RC0603FR-07130RL
 Order RES 130 OHM 1/10W 1% 0603 SMD-RC0603FR-07130RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130HRDKR-ND.
RES 130 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ131V
 Order RES 130 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ131V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P130GCT-ND.
RES 130 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ131V
 Order RES 130 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ131V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P130GTR-ND.
RES 130 OHM 1/10W 5% 0603 SMD - 9C06031A1300JLHFT
 Order RES 130 OHM 1/10W 5% 0603 SMD-9C06031A1300JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-130GTR-ND.
RES 130 OHM 1/10W 5% 0603 SMD - 9C06031A1300JLHFT
 Order RES 130 OHM 1/10W 5% 0603 SMD-9C06031A1300JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130GCT-ND.
RES 130 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ131V
 Order RES 130 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ131V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P130GDKR-ND.
RES 130 OHM 1/10W 5% 0603 SMD - 9C06031A1300JLHFT
 Order RES 130 OHM 1/10W 5% 0603 SMD-9C06031A1300JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130GDKR-ND.
RES 130 OHM 1/10W 5% 0603 SMD - MCR03EZPJ131
 Order RES 130 OHM 1/10W 5% 0603 SMD-MCR03EZPJ131 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM130GTR-ND.
RES 130 OHM 1/10W 5% 0603 SMD - MCR03EZPJ131
 Order RES 130 OHM 1/10W 5% 0603 SMD-MCR03EZPJ131 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM130GCT-ND.
RES 130 OHM 1/10W 5% 0603 SMD - MCR03EZPJ131
 Order RES 130 OHM 1/10W 5% 0603 SMD-MCR03EZPJ131 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM130GDKR-ND.