RES 13.7K OHM 1/10W 1% 0603 SMD - RC0603FR-0713K7L - Resistors

Digi-Key Part Number 311-13.7KHRTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00264
0.00238
0.00211
0.00176
0.00146
0.00132
0.00119
Extended Price
13.20
23.80
52.75
88.00
146.00
330.00
595.00
Manufacturer Part NumberRC0603FR-0713K7L
Product DescriptionRES 13.7K OHM 1/10W 1% 0603 SMD
Quantity Available 105000
All prices are in GBP

RES 13.7K OHM 1/10W 1% 0603 SMD - RC0603FR-0713K7L - Resistors Details
Technical/Catalog InformationRC0603FR-0713K7L
VendorYageo
CategoryResistors
Resistance In Ohms13.7K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0603FR 0713K7L
RC0603FR0713K7L
311 13 7KHRTR ND
311137KHRTRND
311-13.7KHRTR

Purchase RES 13.7K OHM 1/10W 1% 0603 SMD - RC0603FR-0713K7L - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 13.7K OHM 1/10W 1% 0603 SMD - RC0603FR-0713K7L
Resistors

RES 13.7K OHM 1/10W 1% 0603 SMD - RC0603FR-0713K7L (311-13.7KHRTR-ND)

Related parts Resistors:
RES 13 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ130V
 Order RES 13 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ130V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13GCT-ND.
RES 13 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ130V
 Order RES 13 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ130V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13GTR-ND.
RES 13 OHM 1/10W 5% 0603 SMD - 9C06031A13R0JLHFT
 Order RES 13 OHM 1/10W 5% 0603 SMD-9C06031A13R0JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-13GTR-ND.
RES 1.3 OHM 1/10W 5% 0603 SMD - 9C06031A1R30JGHFT
 Order RES 1.3 OHM 1/10W 5% 0603 SMD-9C06031A1R30JGHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.3GTR-ND.
RES 13 OHM 1/10W 5% 0603 SMD - 9C06031A13R0JLHFT
 Order RES 13 OHM 1/10W 5% 0603 SMD-9C06031A13R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13GCT-ND.
RES 1.3 OHM 1/10W 5% 0603 SMD - 9C06031A1R30JGHFT
 Order RES 1.3 OHM 1/10W 5% 0603 SMD-9C06031A1R30JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3GCT-ND.
RES 13 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ130V
 Order RES 13 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ130V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13GDKR-ND.
RES 13 OHM 1/10W 5% 0603 SMD - 9C06031A13R0JLHFT
 Order RES 13 OHM 1/10W 5% 0603 SMD-9C06031A13R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13GDKR-ND.
RES 1.3 OHM 1/10W 5% 0603 SMD - 9C06031A1R30JGHFT
 Order RES 1.3 OHM 1/10W 5% 0603 SMD-9C06031A1R30JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3GDKR-ND.
RES 13 OHM 1/10W 5% 0603 SMD - MCR03EZPJ130
 Order RES 13 OHM 1/10W 5% 0603 SMD-MCR03EZPJ130 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM13GTR-ND.
RES 1.3 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R3
 Order RES 1.3 OHM 1/10W 5% 0603 SMD-MCR03EZPJ1R3 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.3GTR-ND.
RES 13 OHM 1/10W 5% 0603 SMD - MCR03EZPJ130
 Order RES 13 OHM 1/10W 5% 0603 SMD-MCR03EZPJ130 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM13GCT-ND.
RES 1.3 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R3
 Order RES 1.3 OHM 1/10W 5% 0603 SMD-MCR03EZPJ1R3 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.3GCT-ND.
RES 1.3 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R3
 Order RES 1.3 OHM 1/10W 5% 0603 SMD-MCR03EZPJ1R3 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.3GDKR-ND.
RES 13 OHM 1/10W 5% 0603 SMD - MCR03EZPJ130
 Order RES 13 OHM 1/10W 5% 0603 SMD-MCR03EZPJ130 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM13GDKR-ND.