RES 127K OHM 1/10W 1% 0603 SMD - RC0603FR-07127KL - Resistors

Digi-Key Part Number 311-127KHRTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00285
0.00257
0.00228
0.0019
0.00158
0.00143
0.00128
Extended Price
14.25
25.70
57.00
95.00
158.00
357.50
640.00
Manufacturer Part NumberRC0603FR-07127KL
Product DescriptionRES 127K OHM 1/10W 1% 0603 SMD
Quantity Available 55000
All prices are in GBP

RES 127K OHM 1/10W 1% 0603 SMD - RC0603FR-07127KL - Resistors Details
Technical/Catalog InformationRC0603FR-07127KL
VendorYageo
CategoryResistors
Resistance In Ohms127K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0603FR 07127KL
RC0603FR07127KL
311 127KHRTR ND
311127KHRTRND
311-127KHRTR

Purchase RES 127K OHM 1/10W 1% 0603 SMD - RC0603FR-07127KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 127K OHM 1/10W 1% 0603 SMD - RC0603FR-07127KL
Resistors

RES 127K OHM 1/10W 1% 0603 SMD - RC0603FR-07127KL (311-127KHRTR-ND)

Related parts Resistors:
RES 127K OHM 1/10W 1% 0603 SMD - RC0603FR-07127KL
 Order RES 127K OHM 1/10W 1% 0603 SMD-RC0603FR-07127KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-127KHRTR-ND.
RES 127K OHM 1/10W 1% 0603 SMD - RC0603FR-07127KL
 Order RES 127K OHM 1/10W 1% 0603 SMD-RC0603FR-07127KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-127KHRCT-ND.
RES 127K OHM 1/10W 1% 0603 SMD - RC0603FR-07127KL
 Order RES 127K OHM 1/10W 1% 0603 SMD-RC0603FR-07127KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-127KHRDKR-ND.
RES 12.7K OHM 1/10W .1% SMD 0603 - RT0603BRD0712K7L
 Order RES 12.7K OHM 1/10W .1% SMD 0603-RT0603BRD0712K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0712K7L-ND.
RES 127K OHM 1/10W .1% SMD 0603 - RT0603BRD07127KL
 Order RES 127K OHM 1/10W .1% SMD 0603-RT0603BRD07127KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07127KL-ND.
RES 1.27K OHM 1/10W .1% SMD 0603 - RT0603BRD071K27L
 Order RES 1.27K OHM 1/10W .1% SMD 0603-RT0603BRD071K27L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD071K27L-ND.
RES 127K OHM 1/10W .1% SMD 0603 - RT0603BRE07127KL
 Order RES 127K OHM 1/10W .1% SMD 0603-RT0603BRE07127KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07127KL-ND.
RES 127K OHM 1/10W .25% SMD 0603 - RT0603CRD07127KL
 Order RES 127K OHM 1/10W .25% SMD 0603-RT0603CRD07127KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07127KL-ND.
RES 127K OHM 1/10W .25% SMD 0603 - RT0603CRE07127KL
 Order RES 127K OHM 1/10W .25% SMD 0603-RT0603CRE07127KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07127KL-ND.
RES 127K OHM 1/10W .5% SMD 0603 - RT0603DRD07127KL
 Order RES 127K OHM 1/10W .5% SMD 0603-RT0603DRD07127KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD07127KL-ND.
RES 12.7K OHM 1/10W .5% SMD 0603 - RT0603DRD0712K7L
 Order RES 12.7K OHM 1/10W .5% SMD 0603-RT0603DRD0712K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD0712K7L-ND.
RES 1.27K OHM 1/10W .5% SMD 0603 - RT0603DRD071K27L
 Order RES 1.27K OHM 1/10W .5% SMD 0603-RT0603DRD071K27L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD071K27L-ND.
RES 127K OHM 1/10W .5% SMD 0603 - RT0603DRE07127KL
 Order RES 127K OHM 1/10W .5% SMD 0603-RT0603DRE07127KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE07127KL-ND.
RES 12.7K OHM 1/10W .5% SMD 0603 - RT0603DRE0712K7L
 Order RES 12.7K OHM 1/10W .5% SMD 0603-RT0603DRE0712K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE0712K7L-ND.
RES 1.27K OHM 1/10W .5% SMD 0603 - RT0603DRE071K27L
 Order RES 1.27K OHM 1/10W .5% SMD 0603-RT0603DRE071K27L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE071K27L-ND.