RES 127 OHM 1/10W 1% 0603 SMD - RC0603FR-07127RL

Digi-Key Part Number 311-127HRTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00296
0.00266
0.00237
0.00197
0.00164
0.00148
0.00133
Extended Price
14.80
26.60
59.25
98.50
164.00
370.00
665.00
Manufacturer Part NumberRC0603FR-07127RL
Product DescriptionRES 127 OHM 1/10W 1% 0603 SMD
Quantity Available 35000
All prices are in GBP

RES 127 OHM 1/10W 1% 0603 SMD - RC0603FR-07127RL Details
Technical/Catalog InformationRC0603FR-07127RL
VendorYageo
CategoryResistors
Resistance In Ohms127
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0603FR 07127RL
RC0603FR07127RL
311 127HRTR ND
311127HRTRND
311-127HRTR

Purchase RES 127 OHM 1/10W 1% 0603 SMD - RC0603FR-07127RL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 127 OHM 1/10W 1% 0603 SMD - RC0603FR-07127RL
RES 127 OHM 1/10W 1% 0603 SMD - RC0603FR-07127RL

RES 127 OHM 1/10W 1% 0603 SMD - RC0603FR-07127RL (311-127HRTR-ND)

Related parts :
RES 127 OHM 1/10W 1% 0603 SMD - RC0603FR-07127RL
 Order RES 127 OHM 1/10W 1% 0603 SMD-RC0603FR-07127RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-127HRTR-ND.
RES 127 OHM 1/10W 1% 0603 SMD - RC0603FR-07127RL
 Order RES 127 OHM 1/10W 1% 0603 SMD-RC0603FR-07127RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-127HRCT-ND.
RES 127 OHM 1/10W 1% 0603 SMD - RC0603FR-07127RL
 Order RES 127 OHM 1/10W 1% 0603 SMD-RC0603FR-07127RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-127HRDKR-ND.
RES 127 OHM 1/10W .1% SMD 0603 - RT0603BRD07127RL
 Order RES 127 OHM 1/10W .1% SMD 0603-RT0603BRD07127RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07127RL-ND.
RES 12.7 OHM 1/10W .1% SMD 0603 - RT0603BRD0712R7L
 Order RES 12.7 OHM 1/10W .1% SMD 0603-RT0603BRD0712R7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0712R7L-ND.
RES 127 OHM 1/10W .1% SMD 0603 - RT0603BRE07127RL
 Order RES 127 OHM 1/10W .1% SMD 0603-RT0603BRE07127RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07127RL-ND.
RES 12.7 OHM 1/10W .1% SMD 0603 - RT0603BRE0712R7L
 Order RES 12.7 OHM 1/10W .1% SMD 0603-RT0603BRE0712R7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE0712R7L-ND.
RES 127 OHM 1/10W .25% SMD 0603 - RT0603CRD07127RL
 Order RES 127 OHM 1/10W .25% SMD 0603-RT0603CRD07127RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07127RL-ND.
RES 12.7 OHM 1/10W .25% SMD 0603 - RT0603CRD0712R7L
 Order RES 12.7 OHM 1/10W .25% SMD 0603-RT0603CRD0712R7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD0712R7L-ND.
RES 127 OHM 1/10W .25% SMD 0603 - RT0603CRE07127RL
 Order RES 127 OHM 1/10W .25% SMD 0603-RT0603CRE07127RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07127RL-ND.
RES 12.7 OHM 1/10W .25% SMD 0603 - RT0603CRE0712R7L
 Order RES 12.7 OHM 1/10W .25% SMD 0603-RT0603CRE0712R7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE0712R7L-ND.
RES 127 OHM 1/10W .5% SMD 0603 - RT0603DRD07127RL
 Order RES 127 OHM 1/10W .5% SMD 0603-RT0603DRD07127RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD07127RL-ND.
RES 12.7 OHM 1/10W .5% SMD 0603 - RT0603DRD0712R7L
 Order RES 12.7 OHM 1/10W .5% SMD 0603-RT0603DRD0712R7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD0712R7L-ND.
RES 127 OHM 1/10W .5% SMD 0603 - RT0603DRE07127RL
 Order RES 127 OHM 1/10W .5% SMD 0603-RT0603DRE07127RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE07127RL-ND.
RES 12.7 OHM 1/10W .5% SMD 0603 - RT0603DRE0712R7L
 Order RES 12.7 OHM 1/10W .5% SMD 0603-RT0603DRE0712R7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE0712R7L-ND.