RES 124K OHM 1/10W 1% 0603 SMD - RC0603FR-07124KL - Resistors

Digi-Key Part Number 311-124KHRTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00264
0.00238
0.00211
0.00176
0.00146
0.00132
0.00119
Extended Price
13.20
23.80
52.75
88.00
146.00
330.00
595.00
Manufacturer Part NumberRC0603FR-07124KL
Product DescriptionRES 124K OHM 1/10W 1% 0603 SMD
Quantity Available 20000
All prices are in GBP

RES 124K OHM 1/10W 1% 0603 SMD - RC0603FR-07124KL - Resistors Details
Technical/Catalog InformationRC0603FR-07124KL
VendorYageo
CategoryResistors
Resistance In Ohms124K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0603FR 07124KL
RC0603FR07124KL
311 124KHRTR ND
311124KHRTRND
311-124KHRTR

Purchase RES 124K OHM 1/10W 1% 0603 SMD - RC0603FR-07124KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 124K OHM 1/10W 1% 0603 SMD - RC0603FR-07124KL
Resistors

RES 124K OHM 1/10W 1% 0603 SMD - RC0603FR-07124KL (311-124KHRTR-ND)

Related parts Resistors:
RES 124K OHM 1/10W 1% 0603 SMD - RC0603FR-07124KL
 Order RES 124K OHM 1/10W 1% 0603 SMD-RC0603FR-07124KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-124KHRTR-ND.
RES 124K OHM 1/10W 1% 0603 SMD - RC0603FR-07124KL
 Order RES 124K OHM 1/10W 1% 0603 SMD-RC0603FR-07124KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-124KHRCT-ND.
RES 124K OHM 1/10W 1% 0603 SMD - RC0603FR-07124KL
 Order RES 124K OHM 1/10W 1% 0603 SMD-RC0603FR-07124KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-124KHRDKR-ND.
RES 124K OHM 1/10W .5% 0603 SMD - RT0603DRD07124KL
 Order RES 124K OHM 1/10W .5% 0603 SMD-RT0603DRD07124KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-124KDTR-ND.
RES 12.4K OHM 1/10W .5% 0603 SMD - RT0603DRD0712K4L
 Order RES 12.4K OHM 1/10W .5% 0603 SMD-RT0603DRD0712K4L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-12.4KDTR-ND.
RES 1.24K OHM 1/10W .5% 0603 SMD - RT0603DRD071K24L
 Order RES 1.24K OHM 1/10W .5% 0603 SMD-RT0603DRD071K24L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.24KDTR-ND.
RES 124K OHM 1/10W .5% 0603 SMD - RT0603DRD07124KL
 Order RES 124K OHM 1/10W .5% 0603 SMD-RT0603DRD07124KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-124KDCT-ND.
RES 12.4K OHM 1/10W .5% 0603 SMD - RT0603DRD0712K4L
 Order RES 12.4K OHM 1/10W .5% 0603 SMD-RT0603DRD0712K4L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12.4KDCT-ND.
RES 1.24K OHM 1/10W .5% 0603 SMD - RT0603DRD071K24L
 Order RES 1.24K OHM 1/10W .5% 0603 SMD-RT0603DRD071K24L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.24KDCT-ND.
RES 124K OHM 1/10W .1% SMD 0603 - RT0603BRD07124KL
 Order RES 124K OHM 1/10W .1% SMD 0603-RT0603BRD07124KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07124KL-ND.
RES 12.4K OHM 1/10W .1% SMD 0603 - RT0603BRD0712K4L
 Order RES 12.4K OHM 1/10W .1% SMD 0603-RT0603BRD0712K4L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0712K4L-ND.
RES 1.24K OHM 1/10W .1% SMD 0603 - RT0603BRD071K24L
 Order RES 1.24K OHM 1/10W .1% SMD 0603-RT0603BRD071K24L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD071K24L-ND.
RES 124K OHM 1/10W .1% SMD 0603 - RT0603BRE07124KL
 Order RES 124K OHM 1/10W .1% SMD 0603-RT0603BRE07124KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07124KL-ND.
RES 124K OHM 1/10W .25% SMD 0603 - RT0603CRD07124KL
 Order RES 124K OHM 1/10W .25% SMD 0603-RT0603CRD07124KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07124KL-ND.
RES 124K OHM 1/10W .25% SMD 0603 - RT0603CRE07124KL
 Order RES 124K OHM 1/10W .25% SMD 0603-RT0603CRE07124KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07124KL-ND.