RES 121K OHM 1/10W 1% 0603 SMD - RC0603FR-07121KL - Resistors

Digi-Key Part Number 311-121KHRTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00296
0.00266
0.00237
0.00197
0.00164
0.00148
0.00133
Extended Price
14.80
26.60
59.25
98.50
164.00
370.00
665.00
Manufacturer Part NumberRC0603FR-07121KL
Product DescriptionRES 121K OHM 1/10W 1% 0603 SMD
Quantity Available 30000
All prices are in GBP

RES 121K OHM 1/10W 1% 0603 SMD - RC0603FR-07121KL - Resistors Details
Technical/Catalog InformationRC0603FR-07121KL
VendorYageo
CategoryResistors
Resistance In Ohms121K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0603FR 07121KL
RC0603FR07121KL
311 121KHRTR ND
311121KHRTRND
311-121KHRTR

Purchase RES 121K OHM 1/10W 1% 0603 SMD - RC0603FR-07121KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 121K OHM 1/10W 1% 0603 SMD - RC0603FR-07121KL
Resistors

RES 121K OHM 1/10W 1% 0603 SMD - RC0603FR-07121KL (311-121KHRTR-ND)

Related parts Resistors:
RES 121K OHM 1/10W 1% 0603 SMD - RC0603FR-07121KL
 Order RES 121K OHM 1/10W 1% 0603 SMD-RC0603FR-07121KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-121KHRTR-ND.
RES 121K OHM 1/10W 1% 0603 SMD - RC0603FR-07121KL
 Order RES 121K OHM 1/10W 1% 0603 SMD-RC0603FR-07121KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-121KHRCT-ND.
RES 121K OHM 1/10W 1% 0603 SMD - RC0603FR-07121KL
 Order RES 121K OHM 1/10W 1% 0603 SMD-RC0603FR-07121KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-121KHRDKR-ND.
RES 12.1K OHM 1/10W .5% 0603 SMD - RT0603DRD0712K1L
 Order RES 12.1K OHM 1/10W .5% 0603 SMD-RT0603DRD0712K1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-12.1KDTR-ND.
RES 1.21K OHM 1/10W .5% 0603 SMD - RT0603DRD071K21L
 Order RES 1.21K OHM 1/10W .5% 0603 SMD-RT0603DRD071K21L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.21KDTR-ND.
RES 12.1K OHM 1/10W .5% 0603 SMD - RT0603DRD0712K1L
 Order RES 12.1K OHM 1/10W .5% 0603 SMD-RT0603DRD0712K1L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12.1KDCT-ND.
RES 1.21K OHM 1/10W .5% 0603 SMD - RT0603DRD071K21L
 Order RES 1.21K OHM 1/10W .5% 0603 SMD-RT0603DRD071K21L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.21KDCT-ND.
RES 121K OHM 1/10W .1% SMD 0603 - RT0603BRD07121KL
 Order RES 121K OHM 1/10W .1% SMD 0603-RT0603BRD07121KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07121KL-ND.
RES 12.1K OHM 1/10W .1% SMD 0603 - RT0603BRD0712K1L
 Order RES 12.1K OHM 1/10W .1% SMD 0603-RT0603BRD0712K1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0712K1L-ND.
RES 1.21K OHM 1/10W .1% SMD 0603 - RT0603BRD071K21L
 Order RES 1.21K OHM 1/10W .1% SMD 0603-RT0603BRD071K21L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD071K21L-ND.
RES 121K OHM 1/10W .1% SMD 0603 - RT0603BRE07121KL
 Order RES 121K OHM 1/10W .1% SMD 0603-RT0603BRE07121KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07121KL-ND.
RES 121K OHM 1/10W .25% SMD 0603 - RT0603CRD07121KL
 Order RES 121K OHM 1/10W .25% SMD 0603-RT0603CRD07121KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07121KL-ND.
RES 121K OHM 1/10W .25% SMD 0603 - RT0603CRE07121KL
 Order RES 121K OHM 1/10W .25% SMD 0603-RT0603CRE07121KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07121KL-ND.
RES 121K OHM 1/10W .5% SMD 0603 - RT0603DRD07121KL
 Order RES 121K OHM 1/10W .5% SMD 0603-RT0603DRD07121KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD07121KL-ND.
RES 121K OHM 1/10W .5% SMD 0603 - RT0603DRE07121KL
 Order RES 121K OHM 1/10W .5% SMD 0603-RT0603DRE07121KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE07121KL-ND.