RES 12.4K OHM 1/10W 1% 0603 SMD - RC0603FR-0712K4L - Resistors

Digi-Key Part Number 311-12.4KHRTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00264
0.00238
0.00211
0.00176
0.00146
0.00132
0.00119
Extended Price
13.20
23.80
52.75
88.00
146.00
330.00
595.00
Manufacturer Part NumberRC0603FR-0712K4L
Product DescriptionRES 12.4K OHM 1/10W 1% 0603 SMD
Quantity Available 80000
All prices are in GBP

RES 12.4K OHM 1/10W 1% 0603 SMD - RC0603FR-0712K4L - Resistors Details
Technical/Catalog InformationRC0603FR-0712K4L
VendorYageo
CategoryResistors
Resistance In Ohms12.4K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0603FR 0712K4L
RC0603FR0712K4L
311 12 4KHRTR ND
311124KHRTRND
311-12.4KHRTR

Purchase RES 12.4K OHM 1/10W 1% 0603 SMD - RC0603FR-0712K4L - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 12.4K OHM 1/10W 1% 0603 SMD - RC0603FR-0712K4L
Resistors

RES 12.4K OHM 1/10W 1% 0603 SMD - RC0603FR-0712K4L (311-12.4KHRTR-ND)

Related parts Resistors:
RES 12 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ120V
 Order RES 12 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ120V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12GCT-ND.
RES 12 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ120V
 Order RES 12 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ120V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12GTR-ND.
RES 12 OHM 1/10W 5% 0603 SMD - 9C06031A12R0JLHFT
 Order RES 12 OHM 1/10W 5% 0603 SMD-9C06031A12R0JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-12GTR-ND.
RES 1.2 OHM 1/10W 5% 0603 SMD - 9C06031A1R20JGHFT
 Order RES 1.2 OHM 1/10W 5% 0603 SMD-9C06031A1R20JGHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.2GTR-ND.
RES 12 OHM 1/10W 5% 0603 SMD - 9C06031A12R0JLHFT
 Order RES 12 OHM 1/10W 5% 0603 SMD-9C06031A12R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12GCT-ND.
RES 1.2 OHM 1/10W 5% 0603 SMD - 9C06031A1R20JGHFT
 Order RES 1.2 OHM 1/10W 5% 0603 SMD-9C06031A1R20JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2GCT-ND.
RES 12 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ120V
 Order RES 12 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ120V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12GDKR-ND.
RES 12 OHM 1/10W 5% 0603 SMD - 9C06031A12R0JLHFT
 Order RES 12 OHM 1/10W 5% 0603 SMD-9C06031A12R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12GDKR-ND.
RES 1.2 OHM 1/10W 5% 0603 SMD - 9C06031A1R20JGHFT
 Order RES 1.2 OHM 1/10W 5% 0603 SMD-9C06031A1R20JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2GDKR-ND.
RES 12 OHM 1/10W 5% 0603 SMD - MCR03EZPJ120
 Order RES 12 OHM 1/10W 5% 0603 SMD-MCR03EZPJ120 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM12GTR-ND.
RES 1.2 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R2
 Order RES 1.2 OHM 1/10W 5% 0603 SMD-MCR03EZPJ1R2 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.2GTR-ND.
RES 12 OHM 1/10W 5% 0603 SMD - MCR03EZPJ120
 Order RES 12 OHM 1/10W 5% 0603 SMD-MCR03EZPJ120 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM12GCT-ND.
RES 1.2 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R2
 Order RES 1.2 OHM 1/10W 5% 0603 SMD-MCR03EZPJ1R2 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.2GCT-ND.
RES 1.2 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R2
 Order RES 1.2 OHM 1/10W 5% 0603 SMD-MCR03EZPJ1R2 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.2GDKR-ND.
RES 12 OHM 1/10W 5% 0603 SMD - MCR03EZPJ120
 Order RES 12 OHM 1/10W 5% 0603 SMD-MCR03EZPJ120 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM12GDKR-ND.