RES 113 OHM 1/10W 1% 0603 SMD - RC0603FR-07113RL

Digi-Key Part Number 311-113HRTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00264
0.00238
0.00211
0.00176
0.00146
0.00132
0.00119
Extended Price
13.20
23.80
52.75
88.00
146.00
330.00
595.00
Manufacturer Part NumberRC0603FR-07113RL
Product DescriptionRES 113 OHM 1/10W 1% 0603 SMD
Quantity Available 35000
All prices are in GBP

RES 113 OHM 1/10W 1% 0603 SMD - RC0603FR-07113RL Details
Technical/Catalog InformationRC0603FR-07113RL
VendorYageo
CategoryResistors
Resistance In Ohms113
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0603FR 07113RL
RC0603FR07113RL
311 113HRTR ND
311113HRTRND
311-113HRTR

Purchase RES 113 OHM 1/10W 1% 0603 SMD - RC0603FR-07113RL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 113 OHM 1/10W 1% 0603 SMD - RC0603FR-07113RL
RES 113 OHM 1/10W 1% 0603 SMD - RC0603FR-07113RL

RES 113 OHM 1/10W 1% 0603 SMD - RC0603FR-07113RL (311-113HRTR-ND)

Related parts :
RES 113 OHM 1/10W 1% 0603 SMD - RC0603FR-07113RL
 Order RES 113 OHM 1/10W 1% 0603 SMD-RC0603FR-07113RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-113HRTR-ND.
RES 113 OHM 1/10W 1% 0603 SMD - RC0603FR-07113RL
 Order RES 113 OHM 1/10W 1% 0603 SMD-RC0603FR-07113RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-113HRCT-ND.
RES 113 OHM 1/10W 1% 0603 SMD - RC0603FR-07113RL
 Order RES 113 OHM 1/10W 1% 0603 SMD-RC0603FR-07113RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-113HRDKR-ND.
RES 113 OHM 1/10W .1% SMD 0603 - RT0603BRD07113RL
 Order RES 113 OHM 1/10W .1% SMD 0603-RT0603BRD07113RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07113RL-ND.
RES 11.3 OHM 1/10W .1% SMD 0603 - RT0603BRD0711R3L
 Order RES 11.3 OHM 1/10W .1% SMD 0603-RT0603BRD0711R3L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0711R3L-ND.
RES 113 OHM 1/10W .1% SMD 0603 - RT0603BRE07113RL
 Order RES 113 OHM 1/10W .1% SMD 0603-RT0603BRE07113RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07113RL-ND.
RES 11.3 OHM 1/10W .1% SMD 0603 - RT0603BRE0711R3L
 Order RES 11.3 OHM 1/10W .1% SMD 0603-RT0603BRE0711R3L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE0711R3L-ND.
RES 113 OHM 1/10W .25% SMD 0603 - RT0603CRD07113RL
 Order RES 113 OHM 1/10W .25% SMD 0603-RT0603CRD07113RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07113RL-ND.
RES 11.3 OHM 1/10W .25% SMD 0603 - RT0603CRD0711R3L
 Order RES 11.3 OHM 1/10W .25% SMD 0603-RT0603CRD0711R3L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD0711R3L-ND.
RES 113 OHM 1/10W .25% SMD 0603 - RT0603CRE07113RL
 Order RES 113 OHM 1/10W .25% SMD 0603-RT0603CRE07113RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07113RL-ND.
RES 11.3 OHM 1/10W .25% SMD 0603 - RT0603CRE0711R3L
 Order RES 11.3 OHM 1/10W .25% SMD 0603-RT0603CRE0711R3L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE0711R3L-ND.
RES 113 OHM 1/10W .5% SMD 0603 - RT0603DRD07113RL
 Order RES 113 OHM 1/10W .5% SMD 0603-RT0603DRD07113RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD07113RL-ND.
RES 11.3 OHM 1/10W .5% SMD 0603 - RT0603DRD0711R3L
 Order RES 11.3 OHM 1/10W .5% SMD 0603-RT0603DRD0711R3L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD0711R3L-ND.
RES 113 OHM 1/10W .5% SMD 0603 - RT0603DRE07113RL
 Order RES 113 OHM 1/10W .5% SMD 0603-RT0603DRE07113RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE07113RL-ND.
RES 11.3 OHM 1/10W .5% SMD 0603 - RT0603DRE0711R3L
 Order RES 11.3 OHM 1/10W .5% SMD 0603-RT0603DRE0711R3L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE0711R3L-ND.