RES 11.0 OHM 1/10W 1% 0603 SMD - RC0603FR-0711RL

Digi-Key Part Number 311-11.0HRTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00264
0.00238
0.00211
0.00176
0.00146
0.00132
0.00119
Extended Price
13.20
23.80
52.75
88.00
146.00
330.00
595.00
Manufacturer Part NumberRC0603FR-0711RL
Product DescriptionRES 11.0 OHM 1/10W 1% 0603 SMD
Quantity Available 95000
All prices are in GBP

RES 11.0 OHM 1/10W 1% 0603 SMD - RC0603FR-0711RL Details
Technical/Catalog InformationRC0603FR-0711RL
VendorYageo
CategoryResistors
Resistance In Ohms11.0
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0603FR 0711RL
RC0603FR0711RL
311 11 0HRTR ND
311110HRTRND
311-11.0HRTR

Purchase RES 11.0 OHM 1/10W 1% 0603 SMD - RC0603FR-0711RL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 11.0 OHM 1/10W 1% 0603 SMD - RC0603FR-0711RL
RES 11.0 OHM 1/10W 1% 0603 SMD - RC0603FR-0711RL

RES 11.0 OHM 1/10W 1% 0603 SMD - RC0603FR-0711RL (311-11.0HRTR-ND)

Related parts :
RES 11 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ110V
 Order RES 11 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ110V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11GCT-ND.
RES 11 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ110V
 Order RES 11 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ110V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11GTR-ND.
RES 11 OHM 1/10W 5% 0603 SMD - 9C06031A11R0JLHFT
 Order RES 11 OHM 1/10W 5% 0603 SMD-9C06031A11R0JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-11GTR-ND.
RES 1.1 OHM 1/10W 5% 0603 SMD - 9C06031A1R10JGHFT
 Order RES 1.1 OHM 1/10W 5% 0603 SMD-9C06031A1R10JGHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.1GTR-ND.
RES 11 OHM 1/10W 5% 0603 SMD - 9C06031A11R0JLHFT
 Order RES 11 OHM 1/10W 5% 0603 SMD-9C06031A11R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11GCT-ND.
RES 1.1 OHM 1/10W 5% 0603 SMD - 9C06031A1R10JGHFT
 Order RES 1.1 OHM 1/10W 5% 0603 SMD-9C06031A1R10JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1GCT-ND.
RES 11 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ110V
 Order RES 11 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ110V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11GDKR-ND.
RES 11 OHM 1/10W 5% 0603 SMD - 9C06031A11R0JLHFT
 Order RES 11 OHM 1/10W 5% 0603 SMD-9C06031A11R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11GDKR-ND.
RES 1.1 OHM 1/10W 5% 0603 SMD - 9C06031A1R10JGHFT
 Order RES 1.1 OHM 1/10W 5% 0603 SMD-9C06031A1R10JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1GDKR-ND.
RES 11 OHM 1/10W 5% 0603 SMD - MCR03EZPJ110
 Order RES 11 OHM 1/10W 5% 0603 SMD-MCR03EZPJ110 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM11GTR-ND.
RES 1.1 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R1
 Order RES 1.1 OHM 1/10W 5% 0603 SMD-MCR03EZPJ1R1 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.1GTR-ND.
RES 11 OHM 1/10W 5% 0603 SMD - MCR03EZPJ110
 Order RES 11 OHM 1/10W 5% 0603 SMD-MCR03EZPJ110 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM11GCT-ND.
RES 1.1 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R1
 Order RES 1.1 OHM 1/10W 5% 0603 SMD-MCR03EZPJ1R1 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.1GCT-ND.
RES 1.1 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R1
 Order RES 1.1 OHM 1/10W 5% 0603 SMD-MCR03EZPJ1R1 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.1GDKR-ND.
RES 11 OHM 1/10W 5% 0603 SMD - MCR03EZPJ110
 Order RES 11 OHM 1/10W 5% 0603 SMD-MCR03EZPJ110 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM11GDKR-ND.