RES 105K OHM 1/10W 1% 0603 SMD - RC0603FR-07105KL - Resistors

Digi-Key Part Number 311-105KHRTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00285
0.00257
0.00228
0.0019
0.00158
0.00143
0.00128
Extended Price
14.25
25.70
57.00
95.00
158.00
357.50
640.00
Manufacturer Part NumberRC0603FR-07105KL
Product DescriptionRES 105K OHM 1/10W 1% 0603 SMD
Quantity Available 80000
All prices are in GBP

RES 105K OHM 1/10W 1% 0603 SMD - RC0603FR-07105KL - Resistors Details
Technical/Catalog InformationRC0603FR-07105KL
VendorYageo
CategoryResistors
Resistance In Ohms105K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0603FR 07105KL
RC0603FR07105KL
311 105KHRTR ND
311105KHRTRND
311-105KHRTR

Purchase RES 105K OHM 1/10W 1% 0603 SMD - RC0603FR-07105KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 105K OHM 1/10W 1% 0603 SMD - RC0603FR-07105KL
Resistors

RES 105K OHM 1/10W 1% 0603 SMD - RC0603FR-07105KL (311-105KHRTR-ND)

Related parts Resistors:
RES 105K OHM 1/10W 1% 0603 SMD - RC0603FR-07105KL
 Order RES 105K OHM 1/10W 1% 0603 SMD-RC0603FR-07105KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-105KHRTR-ND.
RES 105K OHM 1/10W 1% 0603 SMD - RC0603FR-07105KL
 Order RES 105K OHM 1/10W 1% 0603 SMD-RC0603FR-07105KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-105KHRCT-ND.
RES 105K OHM 1/10W 1% 0603 SMD - RC0603FR-07105KL
 Order RES 105K OHM 1/10W 1% 0603 SMD-RC0603FR-07105KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-105KHRDKR-ND.
RES 10.5K OHM 1/10W .5% 0603 SMD - RT0603DRD0710K5L
 Order RES 10.5K OHM 1/10W .5% 0603 SMD-RT0603DRD0710K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10.5KDTR-ND.
RES 10.5K OHM 1/10W .5% 0603 SMD - RT0603DRD0710K5L
 Order RES 10.5K OHM 1/10W .5% 0603 SMD-RT0603DRD0710K5L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.5KDCT-ND.
RES 105K OHM 1/10W .1% SMD 0603 - RT0603BRD07105KL
 Order RES 105K OHM 1/10W .1% SMD 0603-RT0603BRD07105KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07105KL-ND.
RES 10.5K OHM 1/10W .1% SMD 0603 - RT0603BRD0710K5L
 Order RES 10.5K OHM 1/10W .1% SMD 0603-RT0603BRD0710K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0710K5L-ND.
RES 1.05K OHM 1/10W .1% SMD 0603 - RT0603BRD071K05L
 Order RES 1.05K OHM 1/10W .1% SMD 0603-RT0603BRD071K05L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD071K05L-ND.
RES 105K OHM 1/10W .1% SMD 0603 - RT0603BRE07105KL
 Order RES 105K OHM 1/10W .1% SMD 0603-RT0603BRE07105KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07105KL-ND.
RES 105K OHM 1/10W .25% SMD 0603 - RT0603CRD07105KL
 Order RES 105K OHM 1/10W .25% SMD 0603-RT0603CRD07105KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07105KL-ND.
RES 105K OHM 1/10W .25% SMD 0603 - RT0603CRE07105KL
 Order RES 105K OHM 1/10W .25% SMD 0603-RT0603CRE07105KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07105KL-ND.
RES 105K OHM 1/10W .5% SMD 0603 - RT0603DRD07105KL
 Order RES 105K OHM 1/10W .5% SMD 0603-RT0603DRD07105KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD07105KL-ND.
RES 1.05K OHM 1/10W .5% SMD 0603 - RT0603DRD071K05L
 Order RES 1.05K OHM 1/10W .5% SMD 0603-RT0603DRD071K05L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD071K05L-ND.
RES 105K OHM 1/10W .5% SMD 0603 - RT0603DRE07105KL
 Order RES 105K OHM 1/10W .5% SMD 0603-RT0603DRE07105KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE07105KL-ND.
RES 10.5K OHM 1/10W .5% SMD 0603 - RT0603DRE0710K5L
 Order RES 10.5K OHM 1/10W .5% SMD 0603-RT0603DRE0710K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE0710K5L-ND.