RES 102K OHM 1/10W 1% 0603 SMD - RC0603FR-07102KL

Digi-Key Part Number 311-102KHRTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00296
0.00266
0.00237
0.00197
0.00164
0.00148
0.00133
Extended Price
14.80
26.60
59.25
98.50
164.00
370.00
665.00
Manufacturer Part NumberRC0603FR-07102KL
Product DescriptionRES 102K OHM 1/10W 1% 0603 SMD
Quantity Available 75000
All prices are in GBP

RES 102K OHM 1/10W 1% 0603 SMD - RC0603FR-07102KL Details
Technical/Catalog InformationRC0603FR-07102KL
VendorYageo
CategoryResistors
Resistance In Ohms102K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0603FR 07102KL
RC0603FR07102KL
311 102KHRTR ND
311102KHRTRND
311-102KHRTR

Purchase RES 102K OHM 1/10W 1% 0603 SMD - RC0603FR-07102KL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 102K OHM 1/10W 1% 0603 SMD - RC0603FR-07102KL
RES 102K OHM 1/10W 1% 0603 SMD - RC0603FR-07102KL

RES 102K OHM 1/10W 1% 0603 SMD - RC0603FR-07102KL (311-102KHRTR-ND)

Related parts :
RES 102K OHM 1/10W 1% 0603 SMD - RC0603FR-07102KL
 Order RES 102K OHM 1/10W 1% 0603 SMD-RC0603FR-07102KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-102KHRTR-ND.
RES 102K OHM 1/10W 1% 0603 SMD - RC0603FR-07102KL
 Order RES 102K OHM 1/10W 1% 0603 SMD-RC0603FR-07102KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-102KHRCT-ND.
RES 102K OHM 1/10W 1% 0603 SMD - RC0603FR-07102KL
 Order RES 102K OHM 1/10W 1% 0603 SMD-RC0603FR-07102KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-102KHRDKR-ND.
RES 10.2K OHM 1/10W .5% 0603 SMD - RT0603DRD0710K2L
 Order RES 10.2K OHM 1/10W .5% 0603 SMD-RT0603DRD0710K2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10.2KDTR-ND.
RES 10.2K OHM 1/10W .5% 0603 SMD - RT0603DRD0710K2L
 Order RES 10.2K OHM 1/10W .5% 0603 SMD-RT0603DRD0710K2L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.2KDCT-ND.
RES 102K OHM 1/10W .1% SMD 0603 - RT0603BRD07102KL
 Order RES 102K OHM 1/10W .1% SMD 0603-RT0603BRD07102KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07102KL-ND.
RES 10.2K OHM 1/10W .1% SMD 0603 - RT0603BRD0710K2L
 Order RES 10.2K OHM 1/10W .1% SMD 0603-RT0603BRD0710K2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0710K2L-ND.
RES 1.02K OHM 1/10W .1% SMD 0603 - RT0603BRD071K02L
 Order RES 1.02K OHM 1/10W .1% SMD 0603-RT0603BRD071K02L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD071K02L-ND.
RES 102K OHM 1/10W .1% SMD 0603 - RT0603BRE07102KL
 Order RES 102K OHM 1/10W .1% SMD 0603-RT0603BRE07102KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07102KL-ND.
RES 102K OHM 1/10W .25% SMD 0603 - RT0603CRD07102KL
 Order RES 102K OHM 1/10W .25% SMD 0603-RT0603CRD07102KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07102KL-ND.
RES 102K OHM 1/10W .25% SMD 0603 - RT0603CRE07102KL
 Order RES 102K OHM 1/10W .25% SMD 0603-RT0603CRE07102KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07102KL-ND.
RES 102K OHM 1/10W .5% SMD 0603 - RT0603DRD07102KL
 Order RES 102K OHM 1/10W .5% SMD 0603-RT0603DRD07102KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD07102KL-ND.
RES 1.02K OHM 1/10W .5% SMD 0603 - RT0603DRD071K02L
 Order RES 1.02K OHM 1/10W .5% SMD 0603-RT0603DRD071K02L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD071K02L-ND.
RES 102K OHM 1/10W .5% SMD 0603 - RT0603DRE07102KL
 Order RES 102K OHM 1/10W .5% SMD 0603-RT0603DRE07102KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE07102KL-ND.
RES 10.2K OHM 1/10W .5% SMD 0603 - RT0603DRE0710K2L
 Order RES 10.2K OHM 1/10W .5% SMD 0603-RT0603DRE0710K2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE0710K2L-ND.