RES 100K OHM 1/10W 1% 0603 SMD - RC0603FR-07100KL - Resistors

Digi-Key Part Number 311-100KHRTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00264
0.00238
0.00211
0.00176
0.00146
0.00132
0.00119
Extended Price
13.20
23.80
52.75
88.00
146.00
330.00
595.00
Manufacturer Part NumberRC0603FR-07100KL
Product DescriptionRES 100K OHM 1/10W 1% 0603 SMD
Quantity Available 2225000
All prices are in GBP

RES 100K OHM 1/10W 1% 0603 SMD - RC0603FR-07100KL - Resistors Details
Technical/Catalog InformationRC0603FR-07100KL
VendorYageo
CategoryResistors
Resistance In Ohms100K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0603FR 07100KL
RC0603FR07100KL
311 100KHRTR ND
311100KHRTRND
311-100KHRTR

Purchase RES 100K OHM 1/10W 1% 0603 SMD - RC0603FR-07100KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 100K OHM 1/10W 1% 0603 SMD - RC0603FR-07100KL
Resistors

RES 100K OHM 1/10W 1% 0603 SMD - RC0603FR-07100KL (311-100KHRTR-ND)

Related parts Resistors:
RES 100K OHM 1/10W 5% 0603 SMD - RC0603JR-07100KL
 Order RES 100K OHM 1/10W 5% 0603 SMD-RC0603JR-07100KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KGRTR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - RC0603JR-07100KL
 Order RES 100K OHM 1/10W 5% 0603 SMD-RC0603JR-07100KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KGRCT-ND.
RES 100K OHM 1/10W 5% 0603 SMD - RC0603JR-07100KL
 Order RES 100K OHM 1/10W 5% 0603 SMD-RC0603JR-07100KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KGRDKR-ND.
RES 100K OHM 1/10W 1% 0603 SMD - RC0603FR-07100KL
 Order RES 100K OHM 1/10W 1% 0603 SMD-RC0603FR-07100KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KHRTR-ND.
RES 100K OHM 1/10W 1% 0603 SMD - RC0603FR-07100KL
 Order RES 100K OHM 1/10W 1% 0603 SMD-RC0603FR-07100KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KHRCT-ND.
RES 100K OHM 1/10W 1% 0603 SMD - RC0603FR-07100KL
 Order RES 100K OHM 1/10W 1% 0603 SMD-RC0603FR-07100KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KHRDKR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ104V
 Order RES 100K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ104V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KGCT-ND.
RES 100K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ104V
 Order RES 100K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ104V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KGTR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - 9C06031A1003JLHFT
 Order RES 100K OHM 1/10W 5% 0603 SMD-9C06031A1003JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KGTR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - 9C06031A1003JLHFT
 Order RES 100K OHM 1/10W 5% 0603 SMD-9C06031A1003JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KGCT-ND.
RES 100K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ104V
 Order RES 100K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ104V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KGDKR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - 9C06031A1003JLHFT
 Order RES 100K OHM 1/10W 5% 0603 SMD-9C06031A1003JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KGDKR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - MCR03EZPJ104
 Order RES 100K OHM 1/10W 5% 0603 SMD-MCR03EZPJ104 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100KGCT-ND.
RES 100K OHM 1/10W 5% 0603 SMD - MCR03EZPJ104
 Order RES 100K OHM 1/10W 5% 0603 SMD-MCR03EZPJ104 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM100KGTR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - MCR03EZPJ104
 Order RES 100K OHM 1/10W 5% 0603 SMD-MCR03EZPJ104 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100KGDKR-ND.