RES 100 OHM 1/10W 1% 0603 SMD - RC0603FR-07100RL - Resistors

Digi-Key Part Number 311-100HRTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00264
0.00238
0.00211
0.00176
0.00146
0.00132
0.00119
Extended Price
13.20
23.80
52.75
88.00
146.00
330.00
595.00
Manufacturer Part NumberRC0603FR-07100RL
Product DescriptionRES 100 OHM 1/10W 1% 0603 SMD
Quantity Available 1545000
All prices are in GBP

RES 100 OHM 1/10W 1% 0603 SMD - RC0603FR-07100RL - Resistors Details
Technical/Catalog InformationRC0603FR-07100RL
VendorYageo
CategoryResistors
Resistance In Ohms100
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0603FR 07100RL
RC0603FR07100RL
311 100HRTR ND
311100HRTRND
311-100HRTR

Purchase RES 100 OHM 1/10W 1% 0603 SMD - RC0603FR-07100RL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 100 OHM 1/10W 1% 0603 SMD - RC0603FR-07100RL
Resistors

RES 100 OHM 1/10W 1% 0603 SMD - RC0603FR-07100RL (311-100HRTR-ND)

Related parts Resistors:
RES 100 OHM 1/10W 1% 0603 SMD - RC0603FR-07100RL
 Order RES 100 OHM 1/10W 1% 0603 SMD-RC0603FR-07100RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100HRTR-ND.
RES 100 OHM 1/10W 1% 0603 SMD - RC0603FR-07100RL
 Order RES 100 OHM 1/10W 1% 0603 SMD-RC0603FR-07100RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100HRCT-ND.
RES 100 OHM 1/10W 1% 0603 SMD - RC0603FR-07100RL
 Order RES 100 OHM 1/10W 1% 0603 SMD-RC0603FR-07100RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100HRDKR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
 Order RES 100 OHM 1/10W 5% 0603 SMD-RC0603JR-07100RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100GRTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
 Order RES 100 OHM 1/10W 5% 0603 SMD-RC0603JR-07100RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GRCT-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
 Order RES 100 OHM 1/10W 5% 0603 SMD-RC0603JR-07100RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GRDKR-ND.
RES 1.00 OHM 1/10W 1% 0603 SMD - RC0603FR-071RL
 Order RES 1.00 OHM 1/10W 1% 0603 SMD-RC0603FR-071RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.00HRTR-ND.
RES 10.0 OHM 1/10W 1% 0603 SMD - RC0603FR-0710RL
 Order RES 10.0 OHM 1/10W 1% 0603 SMD-RC0603FR-0710RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10.0HRTR-ND.
RES 1.00 OHM 1/10W 1% 0603 SMD - RC0603FR-071RL
 Order RES 1.00 OHM 1/10W 1% 0603 SMD-RC0603FR-071RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00HRCT-ND.
RES 10.0 OHM 1/10W 1% 0603 SMD - RC0603FR-0710RL
 Order RES 10.0 OHM 1/10W 1% 0603 SMD-RC0603FR-0710RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0HRCT-ND.
RES 1.00 OHM 1/10W 1% 0603 SMD - RC0603FR-071RL
 Order RES 1.00 OHM 1/10W 1% 0603 SMD-RC0603FR-071RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00HRDKR-ND.
RES 10.0 OHM 1/10W 1% 0603 SMD - RC0603FR-0710RL
 Order RES 10.0 OHM 1/10W 1% 0603 SMD-RC0603FR-0710RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0HRDKR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ101V
 Order RES 100 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ101V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100GCT-ND.
RES 100 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ101V
 Order RES 100 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ101V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100GTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - 9C06031A1000JLHFT
 Order RES 100 OHM 1/10W 5% 0603 SMD-9C06031A1000JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100GTR-ND.