RES 10.7K OHM 1/10W 1% 0603 SMD - RC0603FR-0710K7L - Resistors

Digi-Key Part Number 311-10.7KHRTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00196
0.00176
0.00157
0.00131
0.00108
0.00098
0.00088
Extended Price
9.80
17.60
39.25
65.50
108.00
245.00
440.00
Manufacturer Part NumberRC0603FR-0710K7L
Product DescriptionRES 10.7K OHM 1/10W 1% 0603 SMD
Quantity Available 5000
All prices are in GBP

RES 10.7K OHM 1/10W 1% 0603 SMD - RC0603FR-0710K7L - Resistors Details
Technical/Catalog InformationRC0603FR-0710K7L
VendorYageo
CategoryResistors
Resistance In Ohms10.7K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0603FR 0710K7L
RC0603FR0710K7L
311 10 7KHRTR ND
311107KHRTRND
311-10.7KHRTR

Purchase RES 10.7K OHM 1/10W 1% 0603 SMD - RC0603FR-0710K7L - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 10.7K OHM 1/10W 1% 0603 SMD - RC0603FR-0710K7L
Resistors

RES 10.7K OHM 1/10W 1% 0603 SMD - RC0603FR-0710K7L (311-10.7KHRTR-ND)

Related parts Resistors:
RES 10.7K OHM 1/10W 1% 0603 SMD - RC0603FR-0710K7L
 Order RES 10.7K OHM 1/10W 1% 0603 SMD-RC0603FR-0710K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10.7KHRTR-ND.
RES 10.7K OHM 1/10W 1% 0603 SMD - RC0603FR-0710K7L
 Order RES 10.7K OHM 1/10W 1% 0603 SMD-RC0603FR-0710K7L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.7KHRCT-ND.
RES 10.7K OHM 1/10W 1% 0603 SMD - RC0603FR-0710K7L
 Order RES 10.7K OHM 1/10W 1% 0603 SMD-RC0603FR-0710K7L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.7KHRDKR-ND.
RES 107K OHM 1/10W .5% 0603 SMD - RT0603DRD07107KL
 Order RES 107K OHM 1/10W .5% 0603 SMD-RT0603DRD07107KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-107KDTR-ND.
RES 107K OHM 1/10W .5% 0603 SMD - RT0603DRD07107KL
 Order RES 107K OHM 1/10W .5% 0603 SMD-RT0603DRD07107KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-107KDCT-ND.
RES 107K OHM 1/10W .1% SMD 0603 - RT0603BRD07107KL
 Order RES 107K OHM 1/10W .1% SMD 0603-RT0603BRD07107KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07107KL-ND.
RES 10.7K OHM 1/10W .1% SMD 0603 - RT0603BRD0710K7L
 Order RES 10.7K OHM 1/10W .1% SMD 0603-RT0603BRD0710K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0710K7L-ND.
RES 1.07K OHM 1/10W .1% SMD 0603 - RT0603BRD071K07L
 Order RES 1.07K OHM 1/10W .1% SMD 0603-RT0603BRD071K07L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD071K07L-ND.
RES 107K OHM 1/10W .1% SMD 0603 - RT0603BRE07107KL
 Order RES 107K OHM 1/10W .1% SMD 0603-RT0603BRE07107KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07107KL-ND.
RES 107K OHM 1/10W .25% SMD 0603 - RT0603CRD07107KL
 Order RES 107K OHM 1/10W .25% SMD 0603-RT0603CRD07107KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07107KL-ND.
RES 107K OHM 1/10W .25% SMD 0603 - RT0603CRE07107KL
 Order RES 107K OHM 1/10W .25% SMD 0603-RT0603CRE07107KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07107KL-ND.
RES 10.7K OHM 1/10W .5% SMD 0603 - RT0603DRD0710K7L
 Order RES 10.7K OHM 1/10W .5% SMD 0603-RT0603DRD0710K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD0710K7L-ND.
RES 1.07K OHM 1/10W .5% SMD 0603 - RT0603DRD071K07L
 Order RES 1.07K OHM 1/10W .5% SMD 0603-RT0603DRD071K07L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD071K07L-ND.
RES 107K OHM 1/10W .5% SMD 0603 - RT0603DRE07107KL
 Order RES 107K OHM 1/10W .5% SMD 0603-RT0603DRE07107KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE07107KL-ND.
RES 10.7K OHM 1/10W .5% SMD 0603 - RT0603DRE0710K7L
 Order RES 10.7K OHM 1/10W .5% SMD 0603-RT0603DRE0710K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE0710K7L-ND.