RES 10.0 OHM 1/10W 1% 0603 SMD - RC0603FR-0710RL - Resistors

Digi-Key Part Number 311-10.0HRTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00296
0.00266
0.00237
0.00197
0.00164
0.00148
0.00133
Extended Price
14.80
26.60
59.25
98.50
164.00
370.00
665.00
Manufacturer Part NumberRC0603FR-0710RL
Product DescriptionRES 10.0 OHM 1/10W 1% 0603 SMD
Quantity Available 450000
All prices are in GBP

RES 10.0 OHM 1/10W 1% 0603 SMD - RC0603FR-0710RL - Resistors Details
Technical/Catalog InformationRC0603FR-0710RL
VendorYageo
CategoryResistors
Resistance In Ohms10.0
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0603FR 0710RL
RC0603FR0710RL
311 10 0HRTR ND
311100HRTRND
311-10.0HRTR

Purchase RES 10.0 OHM 1/10W 1% 0603 SMD - RC0603FR-0710RL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 10.0 OHM 1/10W 1% 0603 SMD - RC0603FR-0710RL
Resistors

RES 10.0 OHM 1/10W 1% 0603 SMD - RC0603FR-0710RL (311-10.0HRTR-ND)

Related parts Resistors:
RES 10 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ100V
 Order RES 10 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ100V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10GCT-ND.
RES 10 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ100V
 Order RES 10 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ100V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10GTR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - 9C06031A10R0JLHFT
 Order RES 10 OHM 1/10W 5% 0603 SMD-9C06031A10R0JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10GTR-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - 9C06031A1R00JGHFT
 Order RES 1.0 OHM 1/10W 5% 0603 SMD-9C06031A1R00JGHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.0GTR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - 9C06031A10R0JLHFT
 Order RES 10 OHM 1/10W 5% 0603 SMD-9C06031A10R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10GCT-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - 9C06031A1R00JGHFT
 Order RES 1.0 OHM 1/10W 5% 0603 SMD-9C06031A1R00JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0GCT-ND.
RES 10 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ100V
 Order RES 10 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ100V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10GDKR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - 9C06031A10R0JLHFT
 Order RES 10 OHM 1/10W 5% 0603 SMD-9C06031A10R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10GDKR-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - 9C06031A1R00JGHFT
 Order RES 1.0 OHM 1/10W 5% 0603 SMD-9C06031A1R00JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0GDKR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - MCR03EZPJ100
 Order RES 10 OHM 1/10W 5% 0603 SMD-MCR03EZPJ100 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM10GTR-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R0
 Order RES 1.0 OHM 1/10W 5% 0603 SMD-MCR03EZPJ1R0 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.0GTR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - MCR03EZPJ100
 Order RES 10 OHM 1/10W 5% 0603 SMD-MCR03EZPJ100 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM10GCT-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R0
 Order RES 1.0 OHM 1/10W 5% 0603 SMD-MCR03EZPJ1R0 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.0GCT-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R0
 Order RES 1.0 OHM 1/10W 5% 0603 SMD-MCR03EZPJ1R0 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.0GDKR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - MCR03EZPJ100
 Order RES 10 OHM 1/10W 5% 0603 SMD-MCR03EZPJ100 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM10GDKR-ND.