RES 1.65K OHM 1/10W 1% 0603 SMD - RC0603FR-071K65L - Resistors

Digi-Key Part Number 311-1.65KHRTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00196
0.00176
0.00157
0.00131
0.00108
0.00098
0.00088
Extended Price
9.80
17.60
39.25
65.50
108.00
245.00
440.00
Manufacturer Part NumberRC0603FR-071K65L
Product DescriptionRES 1.65K OHM 1/10W 1% 0603 SMD
Quantity Available 80000
All prices are in GBP

RES 1.65K OHM 1/10W 1% 0603 SMD - RC0603FR-071K65L - Resistors Details
Technical/Catalog InformationRC0603FR-071K65L
VendorYageo
CategoryResistors
Resistance In Ohms1.65K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0603FR 071K65L
RC0603FR071K65L
311 1 65KHRTR ND
311165KHRTRND
311-1.65KHRTR

Purchase RES 1.65K OHM 1/10W 1% 0603 SMD - RC0603FR-071K65L - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 1.65K OHM 1/10W 1% 0603 SMD - RC0603FR-071K65L
Resistors

RES 1.65K OHM 1/10W 1% 0603 SMD - RC0603FR-071K65L (311-1.65KHRTR-ND)

Related parts Resistors:
RES 1.65K OHM 1/10W 1% 0603 SMD - RC0603FR-071K65L
 Order RES 1.65K OHM 1/10W 1% 0603 SMD-RC0603FR-071K65L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.65KHRTR-ND.
RES 1.65K OHM 1/10W 1% 0603 SMD - RC0603FR-071K65L
 Order RES 1.65K OHM 1/10W 1% 0603 SMD-RC0603FR-071K65L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.65KHRCT-ND.
RES 1.65K OHM 1/10W 1% 0603 SMD - RC0603FR-071K65L
 Order RES 1.65K OHM 1/10W 1% 0603 SMD-RC0603FR-071K65L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.65KHRDKR-ND.
RES 165K OHM 1/10W .5% 0603 SMD - RT0603DRD07165KL
 Order RES 165K OHM 1/10W .5% 0603 SMD-RT0603DRD07165KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-165KDTR-ND.
RES 16.5K OHM 1/10W .5% 0603 SMD - RT0603DRD0716K5L
 Order RES 16.5K OHM 1/10W .5% 0603 SMD-RT0603DRD0716K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-16.5KDTR-ND.
RES 165K OHM 1/10W .5% 0603 SMD - RT0603DRD07165KL
 Order RES 165K OHM 1/10W .5% 0603 SMD-RT0603DRD07165KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-165KDCT-ND.
RES 16.5K OHM 1/10W .5% 0603 SMD - RT0603DRD0716K5L
 Order RES 16.5K OHM 1/10W .5% 0603 SMD-RT0603DRD0716K5L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.5KDCT-ND.
RES 165K OHM 1/10W .1% SMD 0603 - RT0603BRD07165KL
 Order RES 165K OHM 1/10W .1% SMD 0603-RT0603BRD07165KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07165KL-ND.
RES 16.5K OHM 1/10W .1% SMD 0603 - RT0603BRD0716K5L
 Order RES 16.5K OHM 1/10W .1% SMD 0603-RT0603BRD0716K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0716K5L-ND.
RES 1.65K OHM 1/10W .1% SMD 0603 - RT0603BRD071K65L
 Order RES 1.65K OHM 1/10W .1% SMD 0603-RT0603BRD071K65L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD071K65L-ND.
RES 165K OHM 1/10W .1% SMD 0603 - RT0603BRE07165KL
 Order RES 165K OHM 1/10W .1% SMD 0603-RT0603BRE07165KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07165KL-ND.
RES 165K OHM 1/10W .25% SMD 0603 - RT0603CRD07165KL
 Order RES 165K OHM 1/10W .25% SMD 0603-RT0603CRD07165KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07165KL-ND.
RES 165K OHM 1/10W .25% SMD 0603 - RT0603CRE07165KL
 Order RES 165K OHM 1/10W .25% SMD 0603-RT0603CRE07165KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07165KL-ND.
RES 1.65K OHM 1/10W .5% SMD 0603 - RT0603DRD071K65L
 Order RES 1.65K OHM 1/10W .5% SMD 0603-RT0603DRD071K65L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD071K65L-ND.
RES 165K OHM 1/10W .5% SMD 0603 - RT0603DRE07165KL
 Order RES 165K OHM 1/10W .5% SMD 0603-RT0603DRE07165KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE07165KL-ND.