RES 1.3M OHM 1/10W 5% 0603 SMD - RC0603JR-071M3L - Resistors

Digi-Key Part Number 311-1.3MGRTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.0015
0.00135
0.0012
0.001
0.00083
0.00075
0.00068
Extended Price
7.50
13.50
30.00
50.00
83.00
187.50
340.00
Manufacturer Part NumberRC0603JR-071M3L
Product DescriptionRES 1.3M OHM 1/10W 5% 0603 SMD
Quantity Available 75000
All prices are in GBP

RES 1.3M OHM 1/10W 5% 0603 SMD - RC0603JR-071M3L - Resistors Details
Technical/Catalog InformationRC0603JR-071M3L
VendorYageo
CategoryResistors
Resistance In Ohms1.30M
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0603JR 071M3L
RC0603JR071M3L
311 1 3MGRTR ND
31113MGRTRND
311-1.3MGRTR

Purchase RES 1.3M OHM 1/10W 5% 0603 SMD - RC0603JR-071M3L - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 1.3M OHM 1/10W 5% 0603 SMD - RC0603JR-071M3L
Resistors

RES 1.3M OHM 1/10W 5% 0603 SMD - RC0603JR-071M3L (311-1.3MGRTR-ND)

Related parts Resistors:
RES 1.3M OHM 1/10W 5% 0603 SMD - RC0603JR-071M3L
 Order RES 1.3M OHM 1/10W 5% 0603 SMD-RC0603JR-071M3L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.3MGRTR-ND.
RES 1.3M OHM 1/10W 5% 0603 SMD - RC0603JR-071M3L
 Order RES 1.3M OHM 1/10W 5% 0603 SMD-RC0603JR-071M3L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3MGRCT-ND.
RES 1.3M OHM 1/10W 5% 0603 SMD - RC0603JR-071M3L
 Order RES 1.3M OHM 1/10W 5% 0603 SMD-RC0603JR-071M3L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3MGRDKR-ND.
RES 1.3M OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ135V
 Order RES 1.3M OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ135V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.3MGTR-ND.
RES 1.3M OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ135V
 Order RES 1.3M OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ135V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.3MGCT-ND.
RES 1.3M OHM 1/10W 5% 0603 SMD - 9C06031A1304JLHFT
 Order RES 1.3M OHM 1/10W 5% 0603 SMD-9C06031A1304JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.3MGTR-ND.
RES 1.3M OHM 1/10W 5% 0603 SMD - 9C06031A1304JLHFT
 Order RES 1.3M OHM 1/10W 5% 0603 SMD-9C06031A1304JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3MGCT-ND.
RES 1.3M OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ135V
 Order RES 1.3M OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ135V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.3MGDKR-ND.
RES 1.3M OHM 1/10W 5% 0603 SMD - 9C06031A1304JLHFT
 Order RES 1.3M OHM 1/10W 5% 0603 SMD-9C06031A1304JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3MGDKR-ND.
RES 1.3M OHM 1/10W 5% 0603 SMD - MCR03EZPJ135
 Order RES 1.3M OHM 1/10W 5% 0603 SMD-MCR03EZPJ135 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.3MGTR-ND.
RES 1.3M OHM 1/10W 5% 0603 SMD - MCR03EZPJ135
 Order RES 1.3M OHM 1/10W 5% 0603 SMD-MCR03EZPJ135 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.3MGCT-ND.
RES 1.3M OHM 1/10W 5% 0603 SMD - MCR03EZPJ135
 Order RES 1.3M OHM 1/10W 5% 0603 SMD-MCR03EZPJ135 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.3MGDKR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
 Order RES 0.0 OHM 1/10W 5% 0603 SMD-RC0603JR-070RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0GRTR-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - RC0603JR-071RL
 Order RES 1.0 OHM 1/10W 5% 0603 SMD-RC0603JR-071RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.0GRTR-ND.
RES 1.0K OHM 1/10W 5% 0603 SMD - RC0603JR-071KL
 Order RES 1.0K OHM 1/10W 5% 0603 SMD-RC0603JR-071KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.0KGRTR-ND.