RES 560 OHM 1/16W 5% 0402 SMD - RC0402JR-07560RL - Resistors

Digi-Key Part Number 311-560JRTR-ND
Price Break
10000
30000
50000
100000
250000
500000
Unit Price
0.00155
0.00138
0.00115
0.00095
0.00086
0.00077
Extended Price
15.50
41.40
57.50
95.00
215.00
385.00
Manufacturer Part NumberRC0402JR-07560RL
Product DescriptionRES 560 OHM 1/16W 5% 0402 SMD
Quantity Available 30000
All prices are in GBP

RES 560 OHM 1/16W 5% 0402 SMD - RC0402JR-07560RL - Resistors Details
Technical/Catalog InformationRC0402JR-07560RL
VendorYageo
CategoryResistors
Resistance In Ohms560
Power (Watts)0.063W, 1/16W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0402JR 07560RL
RC0402JR07560RL
311 560JRTR ND
311560JRTRND
311-560JRTR

Purchase RES 560 OHM 1/16W 5% 0402 SMD - RC0402JR-07560RL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 560 OHM 1/16W 5% 0402 SMD - RC0402JR-07560RL
Resistors

RES 560 OHM 1/16W 5% 0402 SMD - RC0402JR-07560RL (311-560JRTR-ND)

Related parts Resistors:
RES 560 OHM 1/16W 5% 0402 SMD - RC0402JR-07560RL
 Order RES 560 OHM 1/16W 5% 0402 SMD-RC0402JR-07560RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-560JRTR-ND.
RES 560 OHM 1/16W 5% 0402 SMD - RC0402JR-07560RL
 Order RES 560 OHM 1/16W 5% 0402 SMD-RC0402JR-07560RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560JRCT-ND.
RES 560 OHM 1/16W 5% 0402 SMD - RC0402JR-07560RL
 Order RES 560 OHM 1/16W 5% 0402 SMD-RC0402JR-07560RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560JRDKR-ND.
RES 560 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ561X
 Order RES 560 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ561X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P560JCT-ND.
RES 560 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ561X
 Order RES 560 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ561X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P560JTR-ND.
RES 560 OHM 1/16W 5% 0402 SMD - 9C04021A5600JLHF3
 Order RES 560 OHM 1/16W 5% 0402 SMD-9C04021A5600JLHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-560JTR-ND.
RES 560 OHM 1/16W 5% 0402 SMD - 9C04021A5600JLHF3
 Order RES 560 OHM 1/16W 5% 0402 SMD-9C04021A5600JLHF3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560JCT-ND.
RES 560 OHM 1/16W .5% 0402 SMD - RR0510P-561-D
 Order RES 560 OHM 1/16W .5% 0402 SMD-RR0510P-561-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR05P560DTR-ND.
RES 560 OHM 1/16W .5% 0402 SMD - RR0510P-561-D
 Order RES 560 OHM 1/16W .5% 0402 SMD-RR0510P-561-D online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05P560DCT-ND.
RES 560 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ561X
 Order RES 560 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ561X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P560JDKR-ND.
RES 560 OHM 1/16W .5% 0402 SMD - RR0510P-561-D
 Order RES 560 OHM 1/16W .5% 0402 SMD-RR0510P-561-D online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05P560DDKR-ND.
RES 560 OHM 1/16W 5% 0402 SMD - 9C04021A5600JLHF3
 Order RES 560 OHM 1/16W 5% 0402 SMD-9C04021A5600JLHF3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560JDKR-ND.
RES 560 OHM 1/16W 5% 0402 SMD - MCR01MZPJ561
 Order RES 560 OHM 1/16W 5% 0402 SMD-MCR01MZPJ561 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM560JTR-ND.
RES 560 OHM 1/16W 5% 0402 SMD - MCR01MZPJ561
 Order RES 560 OHM 1/16W 5% 0402 SMD-MCR01MZPJ561 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM560JCT-ND.
RES 560 OHM 1/16W 5% 0402 SMD - MCR01MZPJ561
 Order RES 560 OHM 1/16W 5% 0402 SMD-MCR01MZPJ561 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM560JDKR-ND.