RES 3.0K OHM 1/16W 5% 0402 SMD - RC0402JR-073KL - Resistors

Digi-Key Part Number 311-3.0KJRTR-ND
Price Break
10000
30000
50000
100000
250000
500000
Unit Price
0.00155
0.00138
0.00115
0.00095
0.00086
0.00077
Extended Price
15.50
41.40
57.50
95.00
215.00
385.00
Manufacturer Part NumberRC0402JR-073KL
Product DescriptionRES 3.0K OHM 1/16W 5% 0402 SMD
Quantity Available 20000
All prices are in GBP

RES 3.0K OHM 1/16W 5% 0402 SMD - RC0402JR-073KL - Resistors Details
Technical/Catalog InformationRC0402JR-073KL
VendorYageo
CategoryResistors
Resistance In Ohms3.00K
Power (Watts)0.063W, 1/16W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0402JR 073KL
RC0402JR073KL
311 3 0KJRTR ND
31130KJRTRND
311-3.0KJRTR

Purchase RES 3.0K OHM 1/16W 5% 0402 SMD - RC0402JR-073KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 3.0K OHM 1/16W 5% 0402 SMD - RC0402JR-073KL
Resistors

RES 3.0K OHM 1/16W 5% 0402 SMD - RC0402JR-073KL (311-3.0KJRTR-ND)

Related parts Resistors:
RES 3.0K OHM 1/16W 5% 0402 SMD - RC0402JR-073KL
 Order RES 3.0K OHM 1/16W 5% 0402 SMD-RC0402JR-073KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.0KJRTR-ND.
RES 3.0K OHM 1/16W 5% 0402 SMD - RC0402JR-073KL
 Order RES 3.0K OHM 1/16W 5% 0402 SMD-RC0402JR-073KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0KJRCT-ND.
RES 3.0K OHM 1/16W 5% 0402 SMD - RC0402JR-073KL
 Order RES 3.0K OHM 1/16W 5% 0402 SMD-RC0402JR-073KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0KJRDKR-ND.
RES 30K OHM 1/16W 5% 0402 SMD - RC0402JR-0730KL
 Order RES 30K OHM 1/16W 5% 0402 SMD-RC0402JR-0730KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-30KJRTR-ND.
RES 30K OHM 1/16W 5% 0402 SMD - RC0402JR-0730KL
 Order RES 30K OHM 1/16W 5% 0402 SMD-RC0402JR-0730KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30KJRCT-ND.
RES 30K OHM 1/16W 5% 0402 SMD - RC0402JR-0730KL
 Order RES 30K OHM 1/16W 5% 0402 SMD-RC0402JR-0730KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30KJRDKR-ND.
RES 30K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ303X
 Order RES 30K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ303X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P30KJCT-ND.
RES 30K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ303X
 Order RES 30K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ303X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P30KJTR-ND.
RES 3.0K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ302X
 Order RES 3.0K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ302X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.0KJCT-ND.
RES 3.0K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ302X
 Order RES 3.0K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ302X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.0KJTR-ND.
RES 3.0K OHM 1/16W 5% 0402 SMD - 9C04021A3001JLHF3
 Order RES 3.0K OHM 1/16W 5% 0402 SMD-9C04021A3001JLHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.0KJTR-ND.
RES 30K OHM 1/16W 5% 0402 SMD - 9C04021A3002JLHF3
 Order RES 30K OHM 1/16W 5% 0402 SMD-9C04021A3002JLHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-30KJTR-ND.
RES 3.0K OHM 1/16W 5% 0402 SMD - 9C04021A3001JLHF3
 Order RES 3.0K OHM 1/16W 5% 0402 SMD-9C04021A3001JLHF3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0KJCT-ND.
RES 30K OHM 1/16W 5% 0402 SMD - 9C04021A3002JLHF3
 Order RES 30K OHM 1/16W 5% 0402 SMD-9C04021A3002JLHF3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30KJCT-ND.
RES 3.0K OHM 1/16W .5% 0402 SMD - RR0510P-302-D
 Order RES 3.0K OHM 1/16W .5% 0402 SMD-RR0510P-302-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR05P3.0KDTR-ND.