LED WHITE 5MM RND WATER CLEAR - LTW-2S3D7

Digi-Key Part Number 160-1728-5-ND
Price Break
1
10
100
500
1000
5000
Unit Price
0.23
0.19
0.1518
0.13282
0.12144
0.11385
Extended Price
0.23
1.90
15.18
66.41
121.44
569.25
Manufacturer Part NumberLTW-2S3D7
Product DescriptionLED WHITE 5MM RND WATER CLEAR
Quantity Available 4895
All prices are in GBP

LED WHITE 5MM RND WATER CLEAR - LTW-2S3D7 Details
Technical/Catalog InformationLTW-2S3D7
VendorLITE-ON INC
CategoryOptoelectronics
ColorWhite
Lens Style/SizeRound, 5mm, T-1 3/4
Millicandela Rating13000mcd
Voltage Rating3.3V
Package / CaseRadial
PackagingBulk
Wavelength8000K
Current - Test20mA
Viewing Angle15°
Lens TypeClear
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTW 2S3D7
LTW2S3D7
160 1728 5 ND
16017285ND
160-1728-5

Purchase LED WHITE 5MM RND WATER CLEAR - LTW-2S3D7
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED WHITE 5MM RND WATER CLEAR - LTW-2S3D7
LED WHITE 5MM RND WATER CLEAR - LTW-2S3D7

LED WHITE 5MM RND WATER CLEAR - LTW-2S3D7 (160-1728-5-ND)

Related parts:
LED WHITE 5MM RND WATER CLEAR - LTW-2S3D7
 Order LED WHITE 5MM RND WATER CLEAR-LTW-2S3D7 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1728-5-ND.
LED WHITE 3MM RND WATER CLEAR - LTW-420C5
 Order LED WHITE 3MM RND WATER CLEAR-LTW-420C5 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1727-5-ND.
LED WHITE YELLOW LENS 0603 SMD - LTW-C191TS5
 Order LED WHITE YELLOW LENS 0603 SMD-LTW-C191TS5 online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1724-1-ND.
LED WHITE YELLOW LENS PLCC SMD - LTW-670DS
 Order LED WHITE YELLOW LENS PLCC SMD-LTW-670DS online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1725-1-ND.
LED WHITE YELLOW 70MCD SMD 0603 - LTW-C192TS5
 Order LED WHITE YELLOW 70MCD SMD 0603-LTW-C192TS5 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1743-2-ND.
LED WHITE YELLOW SIDE VIEW 95MCD - LTW-270TLA
 Order LED WHITE YELLOW SIDE VIEW 95MCD-LTW-270TLA online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1739-1-ND.
LED WHITE YELLOW LENS PLCC SMD - LTW-008ZDL
 Order LED WHITE YELLOW LENS PLCC SMD-LTW-008ZDL online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1763-2-ND.
LED WHITE YELLOW LENS PLCC SMD - LTW-008ZDL
 Order LED WHITE YELLOW LENS PLCC SMD-LTW-008ZDL online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1763-1-ND.
LED WHITE YELLOW LENS PLCC SMD - LTW-673DT
 Order LED WHITE YELLOW LENS PLCC SMD-LTW-673DT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1765-1-ND.
LED WHITE FLASH YLW 4PLCC SMD - LTW-E670DS
 Order LED WHITE FLASH YLW 4PLCC SMD-LTW-E670DS online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1766-1-ND.
LED 5MM INGAN WHITE CLEAR - LTW-2R3D7
 Order LED 5MM INGAN WHITE CLEAR-LTW-2R3D7 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1772-ND.
LED 5MM 468NM BLUE WATER CLEAR - LTL2P3TBK5
 Order LED 5MM 468NM BLUE WATER CLEAR-LTL2P3TBK5 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1611-ND.
LED 5MM 525NM GREEN WATER CLEAR - LTL2T3TGK6
 Order LED 5MM 525NM GREEN WATER CLEAR-LTL2T3TGK6 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1615-ND.
LED WHITE YELLOW 260MCD 1206 - LTW-150TK
 Order LED WHITE YELLOW 260MCD 1206-LTW-150TK online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1737-1-ND.
LED WHITE YELLOW 280MCD 0805 - LTW-170TK
 Order LED WHITE YELLOW 280MCD 0805-LTW-170TK online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1738-1-ND.