LED WHITE 3MM RND WATER CLEAR - LTW-420C5

Digi-Key Part Number 160-1727-5-ND
Price Break
1
10
100
500
1000
5000
Unit Price
0.79
0.664
0.531
0.46462
0.42479
0.39824
Extended Price
0.79
6.64
53.10
232.31
424.79
1991.20
Manufacturer Part NumberLTW-420C5
Product DescriptionLED WHITE 3MM RND WATER CLEAR
Quantity Available 0
All prices are in GBP

LED WHITE 3MM RND WATER CLEAR - LTW-420C5 Details
Technical/Catalog InformationLTW-420C5
VendorLITE-ON INC
CategoryOptoelectronics
ColorWhite
Lens Style/SizeRound, 3mm, T-1
Millicandela Rating2600mcd
Voltage Rating3.6V
Package / CaseRadial
PackagingBulk
Wavelength8000K
Current - Test20mA
Viewing Angle25°
Lens TypeClear
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTW 420C5
LTW420C5
160 1727 5 ND
16017275ND
160-1727-5

Purchase LED WHITE 3MM RND WATER CLEAR - LTW-420C5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED WHITE 3MM RND WATER CLEAR - LTW-420C5
LED WHITE 3MM RND WATER CLEAR - LTW-420C5

LED WHITE 3MM RND WATER CLEAR - LTW-420C5 (160-1727-5-ND)

Related parts :
LED WHITE 3MM RND WATER CLEAR - LTW-420C5
 Order LED WHITE 3MM RND WATER CLEAR-LTW-420C5 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1727-5-ND.
LED WHITE 5MM RND WATER CLEAR - LTW-2S3D7
 Order LED WHITE 5MM RND WATER CLEAR-LTW-2S3D7 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1728-5-ND.
LED 5MM 468NM BLUE WATER CLEAR - LTL2P3TBK5
 Order LED 5MM 468NM BLUE WATER CLEAR-LTL2P3TBK5 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1611-ND.
LED 5MM 525NM GREEN WATER CLEAR - LTL2T3TGK6
 Order LED 5MM 525NM GREEN WATER CLEAR-LTL2T3TGK6 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1615-ND.
LED WHITE YELLOW LENS 0603 SMD - LTW-C191TS5
 Order LED WHITE YELLOW LENS 0603 SMD-LTW-C191TS5 online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1724-1-ND.
LED WHITE YELLOW LENS PLCC SMD - LTW-670DS
 Order LED WHITE YELLOW LENS PLCC SMD-LTW-670DS online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1725-1-ND.
LED WHITE YELLOW 70MCD SMD 0603 - LTW-C192TS5
 Order LED WHITE YELLOW 70MCD SMD 0603-LTW-C192TS5 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1743-2-ND.
LED WHITE YELLOW SIDE VIEW 95MCD - LTW-270TLA
 Order LED WHITE YELLOW SIDE VIEW 95MCD-LTW-270TLA online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1739-1-ND.
LED WHITE YELLOW LENS PLCC SMD - LTW-008ZDL
 Order LED WHITE YELLOW LENS PLCC SMD-LTW-008ZDL online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1763-2-ND.
LED WHITE YELLOW LENS PLCC SMD - LTW-008ZDL
 Order LED WHITE YELLOW LENS PLCC SMD-LTW-008ZDL online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1763-1-ND.
LED WHITE YELLOW LENS PLCC SMD - LTW-673DT
 Order LED WHITE YELLOW LENS PLCC SMD-LTW-673DT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1765-1-ND.
LED WHITE FLASH YLW 4PLCC SMD - LTW-E670DS
 Order LED WHITE FLASH YLW 4PLCC SMD-LTW-E670DS online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1766-1-ND.
LED 5MM INGAN WHITE CLEAR - LTW-2R3D7
 Order LED 5MM INGAN WHITE CLEAR-LTW-2R3D7 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1772-ND.
LED 3MM ALGAAS RED CLEAR - LTL-4266N
 Order LED 3MM ALGAAS RED CLEAR-LTL-4266N online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1034-ND.
LED 3MM BLUE/WATER CLEAR LENS - SSL-LX3044USBC
 Order LED 3MM BLUE/WATER CLEAR LENS-SSL-LX3044USBC online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1747-ND.