INDUCTOR TOROID 12UH 15% HORIZ - 2100LL-120H-RC - Inductors, Coils, Chokes

Digi-Key Part Number M1401-ND
Price Break
1
10
25
50
100
250
500
1000
2500
Unit Price
1.93
1.444
1.2836
1.059
0.9628
0.8986
0.85366
0.80231
0.78627
Extended Price
1.93
14.44
32.09
52.95
96.28
224.65
426.83
802.31
1965.67
Manufacturer Part Number2100LL-120H-RC
Product DescriptionINDUCTOR TOROID 12UH 15% HORIZ
Quantity Available 578
All prices are in GBP

INDUCTOR TOROID 12UH 15% HORIZ - 2100LL-120H-RC - Inductors, Coils, Chokes Details
Technical/Catalog Information2100LL-120H-RC
VendorJW Miller A Bourns Company
CategoryInductors, Coils, Chokes
Inductance12µH
Tolerance±15%
Series2100LL
Package / CaseRadial
PackagingBulk
TypeToroidal
Current10.9A
Mounting TypeThrough Hole
Q @ Freq-
Self Resonant Freq-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2100LL 120H RC
2100LL120HRC
M1401 ND
M1401ND
M1401

Purchase INDUCTOR TOROID 12UH 15% HORIZ - 2100LL-120H-RC - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR TOROID 12UH 15% HORIZ - 2100LL-120H-RC
Inductors, Coils, Chokes

INDUCTOR TOROID 12UH 15% HORIZ - 2100LL-120H-RC (M1401-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR TOROID 12UH 15% HORIZ - 2100LL-120H-RC
 Order INDUCTOR TOROID 12UH 15% HORIZ-2100LL-120H-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1401-ND.
INDUCTOR TOROID 15UH 15% HORIZ - 2100LL-150H-RC
 Order INDUCTOR TOROID 15UH 15% HORIZ-2100LL-150H-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1402-ND.
INDUCTOR TOROID 120UH 15% VERT - 2300LL-121V-RC
 Order INDUCTOR TOROID 120UH 15% VERT-2300LL-121V-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 2300LL-121V-RC-ND.
INDUCTOR TOROID 12UH 10% SMD - PM2120-120K
 Order INDUCTOR TOROID 12UH 10% SMD-PM2120-120K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6184-ND.
INDUCTOR TOROID 47UH 10% SMD - PM2120-470K-RC
 Order INDUCTOR TOROID 47UH 10% SMD-PM2120-470K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8789-ND.
INDUCTOR TOROID 220UH 10% SMD - PM2120-221K-RC
 Order INDUCTOR TOROID 220UH 10% SMD-PM2120-221K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8797-ND.
INDUCTOR TOROID W/HDR 700UH 15% - 6713-RC
 Order INDUCTOR TOROID W/HDR 700UH 15%-6713-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8745-ND.
INDUCTOR DUAL TOROID 50UH SMD - PM3604-50-B-RC
 Order INDUCTOR DUAL TOROID 50UH SMD-PM3604-50-B-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8683-ND.
INDUCTOR POWER 33UH 4A SMD - PM3340-330M-RC
 Order INDUCTOR POWER 33UH 4A SMD-PM3340-330M-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8586TR-ND.
INDUCTOR POWER 220UH 2.4A SMD - PM5022-221M-RC
 Order INDUCTOR POWER 220UH 2.4A SMD-PM5022-221M-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8605CT-ND.
INDUCTOR FIXED 39UH 10% RADIAL - RL622-390K-RC
 Order INDUCTOR FIXED 39UH 10% RADIAL-RL622-390K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M9988-ND.
INDUCTOR FIXED 1000UH 5% RADIAL - RL187-102J-RC
 Order INDUCTOR FIXED 1000UH 5% RADIAL-RL187-102J-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10047-ND.
INDUCTOR DUAL TOROID 10UH SMD - PM3604-10-RC
 Order INDUCTOR DUAL TOROID 10UH SMD-PM3604-10-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M10150CT-ND.
INDUCTOR TORD HI AMP 68UH HORZ - 2111-H-RC
 Order INDUCTOR TORD HI AMP 68UH HORZ-2111-H-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8808-ND.
INDUCTOR TORD HI AMP 68UH HORZ - 2211-H-RC
 Order INDUCTOR TORD HI AMP 68UH HORZ-2211-H-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8824-ND.