CONN USB VERT RECEPT TYPE B BLK - 67265-2000 - Connectors

Digi-Key Part Number WM17114-ND
Price Break
1
10
100
500
1000
5000
Unit Price
0.68
0.646
0.587
0.45
0.37173
0.32478
Extended Price
0.68
6.46
58.70
225.00
371.73
1623.90
Manufacturer Part Number67265-2000
Product DescriptionCONN USB VERT RECEPT TYPE B BLK
Quantity Available 0
All prices are in GBP

CONN USB VERT RECEPT TYPE B BLK - 67265-2000 - Connectors Details
Technical/Catalog Information67265-2000
VendorMolex/Waldom Electronics Corp
CategoryConnectors
Number of Contacts4
GenderReceptacle
Connector TypeUSB - Type B
Mounting TypeThrough Hole
FeaturesDetent Lock
PackagingTray
Names, Registered & Trademark Names-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 67265 2000
672652000
WM17114 ND
WM17114ND
WM17114

Purchase CONN USB VERT RECEPT TYPE B BLK - 67265-2000 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN USB VERT RECEPT TYPE B BLK - 67265-2000
Connectors

CONN USB VERT RECEPT TYPE B BLK - 67265-2000 (WM17114-ND)

Related parts Connectors:
CONN USB VERT RECEPT TYPE B BLK - 67265-2000
 Order CONN USB VERT RECEPT TYPE B BLK-67265-2000 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17114-ND.
CONN USB RT ANG RECEPT TYPE A - 89485-8000
 Order CONN USB RT ANG RECEPT TYPE A-89485-8000 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17112-ND.
CONN USB RT ANG RECPT TYPE B WHT - 67068-1000
 Order CONN USB RT ANG RECPT TYPE B WHT-67068-1000 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17109-ND.
CONN USB RT ANG RECPT TYPE B WHT - 67068-9000
 Order CONN USB RT ANG RECPT TYPE B WHT-67068-9000 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17131-ND.
CONN USB RT ANG RECPT TYPE B - 67068-0001
 Order CONN USB RT ANG RECPT TYPE B-67068-0001 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 67068-0001-ND.
CONN USB RECEPTACLE 5POS RT ANG - 54819-0511
 Order CONN USB RECEPTACLE 5POS RT ANG-54819-0511 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5974-ND.
CONN USB B RCPT BULKHEAD PCB - 84730-0001
 Order CONN USB B RCPT BULKHEAD PCB-84730-0001 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17514-ND.
CONN USB A RCPT BULKHEAD PCB - 84729-0009
 Order CONN USB A RCPT BULKHEAD PCB-84729-0009 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17495-ND.
CONN USB RTANG FMALE TYPE A PCB - AU-Y1005
 Order CONN USB RTANG FMALE TYPE A PCB-AU-Y1005 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1083-ND.
CONN USB RTANG FEMALE TYPE B PCB - AU-Y1007
 Order CONN USB RTANG FEMALE TYPE B PCB-AU-Y1007 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1085-ND.
CONN IDT FEMALE RED .200 AWG18 - 15-24-2000
 Order CONN IDT FEMALE RED .200 AWG18-15-24-2000 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-24-2000-ND.
CONN FFC VERT 14 POS 1.25MM ZIF - 39-51-3144
 Order CONN FFC VERT 14 POS 1.25MM ZIF-39-51-3144 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3144-ND.
CONN USB RTANG FEMALE TYPE B PCB - AU-Y1007-R
 Order CONN USB RTANG FEMALE TYPE B PCB-AU-Y1007-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9925-ND.
CONN RECEPT USB 5POS VERT PCB - 500075-0517
 Order CONN RECEPT USB 5POS VERT PCB-500075-0517 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17120-ND.
CONN RECEPT STACKED USB RT ANG - 87525-0001
 Order CONN RECEPT STACKED USB RT ANG-87525-0001 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17101-ND.