IC CONTROL/LNBP SUPPLY 20PWRSOIC - LNBP21PD-TR - Integrated Circuits (ICs)

Digi-Key Part Number 497-4273-1-ND
Price Break
1
10
100
250
Unit Price
3.8
3.421
2.7878
2.5344
Extended Price
3.80
34.21
278.78
633.60
Manufacturer Part NumberLNBP21PD-TR
Product DescriptionIC CONTROL/LNBP SUPPLY 20PWRSOIC
Quantity Available 183
All prices are in GBP

IC CONTROL/LNBP SUPPLY 20PWRSOIC - LNBP21PD-TR - Integrated Circuits (ICs) Details
Technical/Catalog InformationLNBP21PD-TR
VendorSTMicroelectronics (VA)
CategoryIntegrated Circuits (ICs)
Controller Type*
Interface*
Voltage - Supply*
Current - Supply*
Package / Case*
Packaging*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LNBP21PD TR
LNBP21PDTR
497 4273 1 ND
49742731ND
497-4273-1

Purchase IC CONTROL/LNBP SUPPLY 20PWRSOIC - LNBP21PD-TR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CONTROL/LNBP SUPPLY 20PWRSOIC - LNBP21PD-TR
Integrated Circuits (ICs)

IC CONTROL/LNBP SUPPLY 20PWRSOIC - LNBP21PD-TR

Bestellen Sie IC CONTROL/LNBP SUPPLY 20PWRSOIC - LNBP21PD-TR online bei Digi-Key DE
Bestellen Sie IC CONTROL/LNBP SUPPLY 20PWRSOIC - LNBP21PD-TR online bei Digi-Key AT
Orden IC CONTROL/LNBP SUPPLY 20PWRSOIC - LNBP21PD-TR en lĂ­nea desde Digi-Key ES
Order IC CONTROL/LNBP SUPPLY 20PWRSOIC - LNBP21PD-TR online from Digi-Key IE

IC CONTROL/LNBP SUPPLY 20PWRSOIC - LNBP21PD-TR (497-4273-1-ND)

Related parts Integrated Circuits (ICs):
IC CONTROL/LNBP SUPPLY 20PWRSOIC - LNBP21PD-TR
 Order IC CONTROL/LNBP SUPPLY 20PWRSOIC-LNBP21PD-TR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4273-1-ND.
IC REGULATOR LDO 3.3V DPAK - KF33BDT-TR
 Order IC REGULATOR LDO 3.3V DPAK-KF33BDT-TR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1148-1-ND.
IC REGULATOR POS 24V DPAK - L78M24CDT-TR
 Order IC REGULATOR POS 24V DPAK-L78M24CDT-TR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1213-1-ND.
IC CONTROLLER USB 28-SOIC - USBN9603-28M/NOPB
 Order IC CONTROLLER USB 28-SOIC-USBN9603-28M/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number USBN9603-28M-ND.
IC CONTROLLER HSCX PLCC-44 - SAF 82525 N V2.2
 Order IC CONTROLLER HSCX PLCC-44-SAF 82525 N V2.2 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SAF 82525 N V2.2-ND.
IC CONTROLLER PFET 8-MSOP - LM3485MM/NOPB
 Order IC CONTROLLER PFET 8-MSOP-LM3485MM/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3485MMCT-ND.
IC CONTROL FOR STEP MOTOR 20SOIC - L6506D
 Order IC CONTROL FOR STEP MOTOR 20SOIC-L6506D online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3652-5-ND.
IC REGULATOR PREC 500MA 8V DPAK - L78M08ABDT-TR
 Order IC REGULATOR PREC 500MA 8V DPAK-L78M08ABDT-TR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1205-1-ND.
IC DRIVER QUAD LOW SIDE 20SOIC - L9333MD-TR
 Order IC DRIVER QUAD LOW SIDE 20SOIC-L9333MD-TR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3923-1-ND.
IC REG LDO 150MA 3.3V TO-92 - LE33CZ-TR
 Order IC REG LDO 150MA 3.3V TO-92-LE33CZ-TR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4258-1-ND.