CAP ARRAY 100PF 20% SMD - EZA-SCE101M

Digi-Key Part Number P10194TR-ND
Price Break
4000
12000
24000
Unit Price
0.2277
0.21175
0.19855
Extended Price
910.80
2541.00
4765.20
Manufacturer Part NumberEZA-SCE101M
Product DescriptionCAP ARRAY 100PF 20% SMD
Quantity Available 12000
All prices are in GBP

CAP ARRAY 100PF 20% SMD - EZA-SCE101M Details
Technical/Catalog InformationEZA-SCE101M
VendorPanasonic - ECG
CategoryCapacitors
Capacitance100pF
Voltage - Rated25V
Tolerance±20%
Package / Case0.158" L x 0.083" W x 0.026" H (4.00mm x 2.10mm x 0.65mm)
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EZA SCE101M
EZASCE101M
P10194TR ND
P10194TRND
P10194TR

Purchase CAP ARRAY 100PF 20% SMD - EZA-SCE101M
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP ARRAY 100PF 20% SMD - EZA-SCE101M
CAP ARRAY 100PF 20% SMD - EZA-SCE101M

CAP ARRAY 100PF 20% SMD - EZA-SCE101M (P10194TR-ND)

Related parts:
CAP ARRAY 100PF 20% SMD - EZA-SCE101M
 Order CAP ARRAY 100PF 20% SMD-EZA-SCE101M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10194TR-ND.
CAP ARRAY 22PF 20% SMD - EZA-SCE220M
 Order CAP ARRAY 22PF 20% SMD-EZA-SCE220M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10192TR-ND.
CAP ARRAY 47PF 20% SMD - EZA-SCE470M
 Order CAP ARRAY 47PF 20% SMD-EZA-SCE470M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10193TR-ND.
CAP ARRAY 100PF 25V 20% SMD - EZA-SCE101M
 Order CAP ARRAY 100PF 25V 20% SMD-EZA-SCE101M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10194CT-ND.
CAP NETWORK 100PF 25VDC 20% SMD - EZA-NPE101M
 Order CAP NETWORK 100PF 25VDC 20% SMD-EZA-NPE101M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCN1002TR-ND.
CAP NETWORK 100PF 25VDC 20% SMD - EZA-NPE101M
 Order CAP NETWORK 100PF 25VDC 20% SMD-EZA-NPE101M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCN1002CT-ND.
CAP ARRAY 22PF 25V 20% SMD - EZA-SCE220M
 Order CAP ARRAY 22PF 25V 20% SMD-EZA-SCE220M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10192CT-ND.
CAP ARRAY 47PF 25V 20% SMD - EZA-SCE470M
 Order CAP ARRAY 47PF 25V 20% SMD-EZA-SCE470M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10193CT-ND.
CAP NETWORK 47PF 25VDC 20% SMD - EZA-NPE470M
 Order CAP NETWORK 47PF 25VDC 20% SMD-EZA-NPE470M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCN1001TR-ND.
CAP NETWORK 220PF 25VDC 20% SMD - EZA-NPE221M
 Order CAP NETWORK 220PF 25VDC 20% SMD-EZA-NPE221M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCN1003TR-ND.
CAP NETWORK 47PF 25VDC 20% SMD - EZA-NPE470M
 Order CAP NETWORK 47PF 25VDC 20% SMD-EZA-NPE470M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCN1001CT-ND.
CAP NETWORK 220PF 25VDC 20% SMD - EZA-NPE221M
 Order CAP NETWORK 220PF 25VDC 20% SMD-EZA-NPE221M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCN1003CT-ND.
CAP NETWORK 220PF 25VDC 20% SMD - EZA-NPE221M
 Order CAP NETWORK 220PF 25VDC 20% SMD-EZA-NPE221M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCN1003DKR-ND.
CAP ARRAY 100PF 50V NP0 1206 - ECJ-RVC1H101K
 Order CAP ARRAY 100PF 50V NP0 1206-ECJ-RVC1H101K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10592TR-ND.
CAP ARRAY 100PF 50V NP0 1206 - ECJ-RVC1H101K
 Order CAP ARRAY 100PF 50V NP0 1206-ECJ-RVC1H101K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10592CT-ND.