CONN JACK RCA R/A METAL ORG PCB - RCJ-017 - Connectors

Digi-Key Part Number CP-1466-ND
Price Break
1
10
100
500
1000
2500
Unit Price
0.36
0.315
0.242
0.20086
0.1815
0.16093
Extended Price
0.36
3.15
24.20
100.43
181.50
402.32
Manufacturer Part NumberRCJ-017
Product DescriptionCONN JACK RCA R/A METAL ORG PCB
Quantity Available 8005
All prices are in GBP

CONN JACK RCA R/A METAL ORG PCB - RCJ-017 - Connectors Details
Technical/Catalog InformationRCJ-017
VendorCUI Inc
CategoryConnectors
Connector TypePhono (RCA) Jack
GenderFemale
Plug/Mating Plug Diameter3.20mm ID, 9.00mm OD
Signal LinesMono
Number of Positions/Contacts2 Conductors, 2 Contacts
Mounting TypeThrough Hole, Right Angle, Press-Fit
Features-
ColorOrange
Series-
TerminationSolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RCJ 017
RCJ017
CP 1466 ND
CP1466ND
CP-1466

Purchase CONN JACK RCA R/A METAL ORG PCB - RCJ-017 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN JACK RCA R/A METAL ORG PCB - RCJ-017
Connectors

CONN JACK RCA R/A METAL ORG PCB - RCJ-017 (CP-1466-ND)

Related parts Connectors:
CONN JACK RCA R/A METAL ORG PCB - RCJ-017
 Order CONN JACK RCA R/A METAL ORG PCB-RCJ-017 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1466-ND.
CONN RCA JACK R/A BLACK PCB - RCJ-041
 Order CONN RCA JACK R/A BLACK PCB-RCJ-041 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1418-ND.
CONN RCA JACK VERT RED PCB - RCJ-052
 Order CONN RCA JACK VERT RED PCB-RCJ-052 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1425-ND.
CONN RCA JACK VERT YELLOW PCB - RCJ-054
 Order CONN RCA JACK VERT YELLOW PCB-RCJ-054 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1427-ND.
CONN JACK POWER 2.1MM PCB - PJ-102A
 Order CONN JACK POWER 2.1MM PCB-PJ-102A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-102A-ND.
CONN JACK 3.5MM STEREO 3 POS SMT - SJ-3513-SMT
 Order CONN JACK 3.5MM STEREO 3 POS SMT-SJ-3513-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3513SJTR-ND.
CONN JACK 3.5MM STEREO 5 POS SMT - SJ-3515-SMT
 Order CONN JACK 3.5MM STEREO 5 POS SMT-SJ-3515-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3515SJTR-ND.
CONN JACK 3.5MM STEREO 3 POS SMT - SJ-3513-SMT-1
 Order CONN JACK 3.5MM STEREO 3 POS SMT-SJ-3513-SMT-1 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3513SJ-ND.
CONN JACK 3.5MM STEREO 5 POS SMT - SJ-3515-SMT-1
 Order CONN JACK 3.5MM STEREO 5 POS SMT-SJ-3515-SMT-1 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3515SJ-ND.
CONN JACK MONO 3POS 3.5MM SMD - MJ1-3510-SMT
 Order CONN JACK MONO 3POS 3.5MM SMD-MJ1-3510-SMT online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-3510MJCT-ND.
CONN JACK STEREO RTANG 2.5MM - SJ1-2503A
 Order CONN JACK STEREO RTANG 2.5MM-SJ1-2503A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-2503A-ND.
CONN JACK STEREO R/A 3PIN 3.5MM - SJ1-3513
 Order CONN JACK STEREO R/A 3PIN 3.5MM-SJ1-3513 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3513-ND.
CONN JACK STEREO R/A 3PIN 3.5MM - SJ1-3513N
 Order CONN JACK STEREO R/A 3PIN 3.5MM-SJ1-3513N online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3513N-ND.
CONN JACK STEREO R/A 3PIN 3.5MM - SJ1-3523NG
 Order CONN JACK STEREO R/A 3PIN 3.5MM-SJ1-3523NG online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3523NG-ND.
CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3535N
 Order CONN JACK STEREO R/A 5PIN 3.5MM-SJ1-3535N online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3535N-ND.