CONN 2.5MM FEMALE MONO JACK - MR-2501 - Connectors
CONN 2.5MM FEMALE MONO JACK - MR-2501 - Connectors Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
CONN 2.5MM FEMALE MONO JACK - MR-2501 (CP-2520-ND)
Related parts Connectors:CONN 2.5MM FEMALE MONO JACK - MR-2501
Order CONN 2.5MM FEMALE MONO JACK-MR-2501 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2520-ND.
CONN 2.5MM FEMALE STEREO JACK - SR-2501
Order CONN 2.5MM FEMALE STEREO JACK-SR-2501 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2521-ND.
CONN DIN 13POS FEMALE PCB - SDD-130J
Order CONN DIN 13POS FEMALE PCB-SDD-130J online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2313-ND.
CONN AUDIO JACK 3.5MM MONO - MJ-3536N
Order CONN AUDIO JACK 3.5MM MONO-MJ-3536N online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3536N-ND.
CONN AUDIO JACK 3.5MM MONO - MJ-3502
Order CONN AUDIO JACK 3.5MM MONO-MJ-3502 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3502MJ-ND.
CONN JACK MONO 3POS 3.5MM SMD - MJ1-3510-SMT
Order CONN JACK MONO 3POS 3.5MM SMD-MJ1-3510-SMT online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-3510MJCT-ND.
CONN MINI-DIN 3 PIN FEMALE - MD-30J
Order CONN MINI-DIN 3 PIN FEMALE-MD-30J online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2130-ND.
CONN MINI-DIN 5 PIN FEMALE PCB - MD-50SM
Order CONN MINI-DIN 5 PIN FEMALE PCB-MD-50SM online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2250-ND.
CONN MINI-DIN 7 PIN FEMALE PCB - MD-70SM
Order CONN MINI-DIN 7 PIN FEMALE PCB-MD-70SM online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2270-ND.
CONN MINI-DIN 8 PIN FEMALE PCB - MD-80SM
Order CONN MINI-DIN 8 PIN FEMALE PCB-MD-80SM online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2280-ND.
CONN 2.5MM JACK PANEL MNT - MJ-2503A
Order CONN 2.5MM JACK PANEL MNT-MJ-2503A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2503-ND.
CONN 3.5MM RT ANG JACK PANEL MNT - MJ-3536
Order CONN 3.5MM RT ANG JACK PANEL MNT-MJ-3536 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3536-ND.
CONN POWER JACK 2.1MM - PJ-002A
Order CONN POWER JACK 2.1MM-PJ-002A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002A-ND.
CONN POWER JACK MALE 2.5MM CLSD - PJ-002B
Order CONN POWER JACK MALE 2.5MM CLSD-PJ-002B online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002B-ND.
CONN POWER JACK 2.1MM MALE OPEN - PJ-003A
Order CONN POWER JACK 2.1MM MALE OPEN-PJ-003A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-003A-ND.