CAP CERAMIC .3PF 25V 0201 RF SMD - 02013J0R3PBWTR - Capacitors
CAP CERAMIC .3PF 25V 0201 RF SMD - 02013J0R3PBWTR - Capacitors Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
CAP CERAMIC .3PF 25V 0201 RF SMD - 02013J0R3PBWTR (478-2711-1-ND)
Related parts Capacitors :CAP CERAMIC .3PF 25V 0201 RF SMD - 02013J0R3PBWTR
Order CAP CERAMIC .3PF 25V 0201 RF SMD-02013J0R3PBWTR online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2711-1-ND.
CAP CERAMIC .8PF 25V 0201 RF SMD - 02013J0R8PBSTR
Order CAP CERAMIC .8PF 25V 0201 RF SMD-02013J0R8PBSTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R8PBSTR-ND.
CAP CERAMIC 18PF 10V 0402 RF SMD - 0402ZK180GBSTR
Order CAP CERAMIC 18PF 10V 0402 RF SMD-0402ZK180GBSTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4435-2-ND.
CAP CERM .1UF 25V Y5V 0603 - 06033G104ZAT2A
Order CAP CERM .1UF 25V Y5V 0603-06033G104ZAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1259-2-ND.
CAP CERM .1UF 25V Y5V 0603 - 06033G104ZAT2A
Order CAP CERM .1UF 25V Y5V 0603-06033G104ZAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1259-1-ND.
CAP TANTALUM 10UF 25V 10% SMD - TAJC106K025R
Order CAP TANTALUM 10UF 25V 10% SMD-TAJC106K025R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1700-1-ND.
CAP TANTALUM 47UF 25V 10% SMD - TAJD476K025R
Order CAP TANTALUM 47UF 25V 10% SMD-TAJD476K025R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1740-1-ND.
CAP CER 47UF 25V X5R 20% SMD - CKG57NX5R1E476M
Order CAP CER 47UF 25V X5R 20% SMD-CKG57NX5R1E476M online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1657-1-ND.
CAP TANTALUM 1.0UF 25V 10% SMD - TAJA105K025R
Order CAP TANTALUM 1.0UF 25V 10% SMD-TAJA105K025R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2363-1-ND.
CAP FEEDTHRU 22PF 25V NP0 0805 - W2F43A2208AT1F
Order CAP FEEDTHRU 22PF 25V NP0 0805-W2F43A2208AT1F online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number W2F43A2208AT1F-ND.
CAP CERM .10UF 50V 5% 0805 SMD - 08055C104JAT2A
Order CAP CERM .10UF 50V 5% 0805 SMD-08055C104JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3352-2-ND.
CAP TANTALUM 100UF 25V 20% SMD - TAJV107M025R
Order CAP TANTALUM 100UF 25V 20% SMD-TAJV107M025R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3970-1-ND.
CAP TANTALUM 10UF 25V 20% SMD - TAJC106M025R
Order CAP TANTALUM 10UF 25V 20% SMD-TAJC106M025R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3896-6-ND.
CAP CER 22UF 25V 20% X5R 1210 - 12103D226MAT2A
Order CAP CER 22UF 25V 20% X5R 1210-12103D226MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12103D226MAT2A-ND.
CAP CER 220PF 25V NP0 0402 - 04023A221GAT2A
Order CAP CER 220PF 25V NP0 0402-04023A221GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A221GAT2A-ND.