RES 50M OHM THICK FILM 1W 1% - SM102035005F - Resistors

Digi-Key Part Number SM102F-50M-ND
Price Break
1
10
50
100
200
Unit Price
2.36
2.078
1.7
1.0704
0.78705
Extended Price
2.36
20.78
85.00
107.04
157.41
Manufacturer Part NumberSM102035005F
Product DescriptionRES 50M OHM THICK FILM 1W 1%
Quantity Available 261
All prices are in GBP

RES 50M OHM THICK FILM 1W 1% - SM102035005F - Resistors Details
Technical/Catalog InformationSM102035005F
VendorOhmite
CategoryResistors
Resistance In Ohms50M
Power (Watts)1W
Tolerance±1%
Lead StyleThrough Hole
CaseRadial
PackagingBulk
CompositionThick Film
Voltage - Working5000V
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SM102035005F
SM102035005F
SM102F 50M ND
SM102F50MND
SM102F-50M

Purchase RES 50M OHM THICK FILM 1W 1% - SM102035005F - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 50M OHM THICK FILM 1W 1% - SM102035005F
Resistors

RES 50M OHM THICK FILM 1W 1% - SM102035005F (SM102F-50M-ND)

Related parts Resistors:
RES 50M OHM THICK FILM 1W 1% - SM102035005F
 Order RES 50M OHM THICK FILM 1W 1%-SM102035005F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-50M-ND.
RES 500M OHM THICK FILM 1W 1% - SM102035006F
 Order RES 500M OHM THICK FILM 1W 1%-SM102035006F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-500M-ND.
RES 200K OHM THICK FILM 1W 1% - SM102032003F
 Order RES 200K OHM THICK FILM 1W 1%-SM102032003F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-200K-ND.
RES 2M OHM THICK FILM 1W 1% - SM102032004F
 Order RES 2M OHM THICK FILM 1W 1%-SM102032004F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-2M-ND.
RES 20M OHM THICK FILM 1W 1% - SM102032005F
 Order RES 20M OHM THICK FILM 1W 1%-SM102032005F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-20M-ND.
RES 200M OHM THICK FILM 1W 1% - SM102032006F
 Order RES 200M OHM THICK FILM 1W 1%-SM102032006F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-200M-ND.
RES 2000M OHM THICK FILM 1W 1% - SM102032007F
 Order RES 2000M OHM THICK FILM 1W 1%-SM102032007F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-2000M-ND.
RES 300K OHM THICK FILM 1W 1% - SM102033003F
 Order RES 300K OHM THICK FILM 1W 1%-SM102033003F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-300K-ND.
RES 3M OHM THICK FILM 1W 1% - SM102033004F
 Order RES 3M OHM THICK FILM 1W 1%-SM102033004F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-3M-ND.
RES 30M OHM THICK FILM 1W 1% - SM102033005F
 Order RES 30M OHM THICK FILM 1W 1%-SM102033005F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-30M-ND.
RES 300M OHM THICK FILM 1W 1% - SM102033006F
 Order RES 300M OHM THICK FILM 1W 1%-SM102033006F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-300M-ND.
RES 3000M OHM THICK FILM 1W 1% - SM102033007F
 Order RES 3000M OHM THICK FILM 1W 1%-SM102033007F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-3000M-ND.
RES 400K OHM THICK FILM 1W 1% - SM102034003F
 Order RES 400K OHM THICK FILM 1W 1%-SM102034003F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-400K-ND.
RES 4M OHM THICK FILM 1W 1% - SM102034004F
 Order RES 4M OHM THICK FILM 1W 1%-SM102034004F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-4M-ND.
RES 40M OHM THICK FILM 1W 1% - SM102034005F
 Order RES 40M OHM THICK FILM 1W 1%-SM102034005F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-40M-ND.