RES 300M OHM THICK FILM 2.5W 1% - SM108033006F

Digi-Key Part Number SM108F-300M-ND
Price Break
1
10
50
100
Unit Price
3.14
2.616
2.1832
1.8414
Extended Price
3.14
26.16
109.16
184.14
Manufacturer Part NumberSM108033006F
Product DescriptionRES 300M OHM THICK FILM 2.5W 1%
Quantity Available 464
All prices are in GBP

RES 300M OHM THICK FILM 2.5W 1% - SM108033006F Details
Technical/Catalog InformationSM108033006F
VendorOhmite
CategoryResistors
Resistance In Ohms300M
Power (Watts)2.5W
Tolerance±1%
Lead StyleThrough Hole
CaseRadial
PackagingBulk
CompositionThick Film
Voltage - Working20000V
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SM108033006F
SM108033006F
SM108F 300M ND
SM108F300MND
SM108F-300M

Purchase RES 300M OHM THICK FILM 2.5W 1% - SM108033006F
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 300M OHM THICK FILM 2.5W 1% - SM108033006F
RES 300M OHM THICK FILM 2.5W 1% - SM108033006F

RES 300M OHM THICK FILM 2.5W 1% - SM108033006F (SM108F-300M-ND)

Related parts :
RES 300M OHM THICK FILM 2.5W 1% - SM108033006F
 Order RES 300M OHM THICK FILM 2.5W 1%-SM108033006F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM108F-300M-ND.
RES 300M OHM THICK FILM 2.5W 1% - SM108033006FE
 Order RES 300M OHM THICK FILM 2.5W 1%-SM108033006FE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM108FE-300M-ND.
RES 200M OHM THICK FILM 2.5W 1% - SM108032006F
 Order RES 200M OHM THICK FILM 2.5W 1%-SM108032006F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM108F-200M-ND.
RES 200K OHM THICK FILM 2.5W 1% - SM108032003F
 Order RES 200K OHM THICK FILM 2.5W 1%-SM108032003F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM108F-200K-ND.
RES 2M OHM THICK FILM 2.5W 1% - SM108032004F
 Order RES 2M OHM THICK FILM 2.5W 1%-SM108032004F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM108F-2M-ND.
RES 20M OHM THICK FILM 2.5W 1% - SM108032005F
 Order RES 20M OHM THICK FILM 2.5W 1%-SM108032005F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM108F-20M-ND.
RES 2000M OHM THICK FILM 2.5W 1% - SM108032007F
 Order RES 2000M OHM THICK FILM 2.5W 1%-SM108032007F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM108F-2000M-ND.
RES 300M OHM THICK FILM 1W 1% - SM102033006F
 Order RES 300M OHM THICK FILM 1W 1%-SM102033006F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-300M-ND.
RES 300M OHM THICK FILM 1.5W 1% - SM104033006F
 Order RES 300M OHM THICK FILM 1.5W 1%-SM104033006F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM104F-300M-ND.
RES 300K OHM THICK FILM 2.5W 1% - SM108033003F
 Order RES 300K OHM THICK FILM 2.5W 1%-SM108033003F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM108F-300K-ND.
RES 3M OHM THICK FILM 2.5W 1% - SM108033004F
 Order RES 3M OHM THICK FILM 2.5W 1%-SM108033004F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM108F-3M-ND.
RES 30M OHM THICK FILM 2.5W 1% - SM108033005F
 Order RES 30M OHM THICK FILM 2.5W 1%-SM108033005F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM108F-30M-ND.
RES 3000M OHM THICK FILM 2.5W 1% - SM108033007F
 Order RES 3000M OHM THICK FILM 2.5W 1%-SM108033007F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM108F-3000M-ND.
RES 400K OHM THICK FILM 2.5W 1% - SM108034003F
 Order RES 400K OHM THICK FILM 2.5W 1%-SM108034003F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM108F-400K-ND.
RES 4M OHM THICK FILM 2.5W 1% - SM108034004F
 Order RES 4M OHM THICK FILM 2.5W 1%-SM108034004F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM108F-4M-ND.