RES 2000M OHM THICK FILM 1.5W 1% - SM104032007F - Resistors

Digi-Key Part Number SM104F-2000M-ND
Price Break
1
10
50
100
Unit Price
3.25
2.655
1.6718
1.2293
Extended Price
3.25
26.55
83.59
122.93
Manufacturer Part NumberSM104032007F
Product DescriptionRES 2000M OHM THICK FILM 1.5W 1%
Quantity Available 348
All prices are in GBP

RES 2000M OHM THICK FILM 1.5W 1% - SM104032007F - Resistors Details
Technical/Catalog InformationSM104032007F
VendorOhmite
CategoryResistors
Resistance In Ohms2000M
Power (Watts)1.5W
Tolerance±1%
Lead StyleThrough Hole
CaseRadial
PackagingBulk
CompositionThick Film
Voltage - Working10000V
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SM104032007F
SM104032007F
SM104F 2000M ND
SM104F2000MND
SM104F-2000M

Purchase RES 2000M OHM THICK FILM 1.5W 1% - SM104032007F - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 2000M OHM THICK FILM 1.5W 1% - SM104032007F
Resistors

RES 2000M OHM THICK FILM 1.5W 1% - SM104032007F (SM104F-2000M-ND)

Related parts Resistors:
RES 2000M OHM THICK FILM 1.5W 1% - SM104032007F
 Order RES 2000M OHM THICK FILM 1.5W 1%-SM104032007F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM104F-2000M-ND.
RES 2000M OHM THICK FILM 1.5W 1% - SM104032007FE
 Order RES 2000M OHM THICK FILM 1.5W 1%-SM104032007FE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM104FE-2000M-ND.
RES 200M OHM THICK FILM 1.5W 1% - SM104032006F
 Order RES 200M OHM THICK FILM 1.5W 1%-SM104032006F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM104F-200M-ND.
RES 2000M OHM THICK FILM 1W 1% - SM102032007F
 Order RES 2000M OHM THICK FILM 1W 1%-SM102032007F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-2000M-ND.
RES 200K OHM THICK FILM 1.5W 1% - SM104032003F
 Order RES 200K OHM THICK FILM 1.5W 1%-SM104032003F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM104F-200K-ND.
RES 2M OHM THICK FILM 1.5W 1% - SM104032004F
 Order RES 2M OHM THICK FILM 1.5W 1%-SM104032004F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM104F-2M-ND.
RES 20M OHM THICK FILM 1.5W 1% - SM104032005F
 Order RES 20M OHM THICK FILM 1.5W 1%-SM104032005F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM104F-20M-ND.
RES 2000M OHM THICK FILM 2.5W 1% - SM108032007F
 Order RES 2000M OHM THICK FILM 2.5W 1%-SM108032007F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM108F-2000M-ND.
RES 300K OHM THICK FILM 1.5W 1% - SM104033003F
 Order RES 300K OHM THICK FILM 1.5W 1%-SM104033003F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM104F-300K-ND.
RES 3M OHM THICK FILM 1.5W 1% - SM104033004F
 Order RES 3M OHM THICK FILM 1.5W 1%-SM104033004F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM104F-3M-ND.
RES 30M OHM THICK FILM 1.5W 1% - SM104033005F
 Order RES 30M OHM THICK FILM 1.5W 1%-SM104033005F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM104F-30M-ND.
RES 300M OHM THICK FILM 1.5W 1% - SM104033006F
 Order RES 300M OHM THICK FILM 1.5W 1%-SM104033006F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM104F-300M-ND.
RES 3000M OHM THICK FILM 1.5W 1% - SM104033007F
 Order RES 3000M OHM THICK FILM 1.5W 1%-SM104033007F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM104F-3000M-ND.
RES 400K OHM THICK FILM 1.5W 1% - SM104034003F
 Order RES 400K OHM THICK FILM 1.5W 1%-SM104034003F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM104F-400K-ND.
RES 4M OHM THICK FILM 1.5W 1% - SM104034004F
 Order RES 4M OHM THICK FILM 1.5W 1%-SM104034004F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM104F-4M-ND.