CONN HEADER 4POS .100 R/A GOLD - 22-12-2044 - Connectors

Digi-Key Part Number WM2713-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.82
0.775
0.7076
0.66578
0.6458
0.60764
0.58941
Extended Price
0.82
7.75
70.76
332.89
645.80
3038.20
5894.10
Manufacturer Part Number22-12-2044
Product DescriptionCONN HEADER 4POS .100 R/A GOLD
Quantity Available 2335
All prices are in GBP

CONN HEADER 4POS .100 R/A GOLD - 22-12-2044 - Connectors Details
Technical/Catalog Information22-12-2044
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorWhite
Connector TypeUnshrouded
Contact FinishGold, 20µin (0.51µm)
Contact Mating Length0.260" (6.60mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts4
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 22 12 2044
22122044
WM2713 ND
WM2713ND
WM2713

Purchase CONN HEADER 4POS .100 R/A GOLD - 22-12-2044 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 4POS .100 R/A GOLD - 22-12-2044
Connectors

CONN HEADER 4POS .100 R/A GOLD - 22-12-2044 (WM2713-ND)

Related parts Connectors:
CONN HEADER 4POS .100 R/A GOLD - 22-12-2044
 Order CONN HEADER 4POS .100 R/A GOLD-22-12-2044 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2713-ND.
CONN HEADER 4POS .100 R/A GOLD - 22-12-2041
 Order CONN HEADER 4POS .100 R/A GOLD-22-12-2041 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2735-ND.
CONN HEADER 2POS .100 R/A GOLD - 22-12-2024
 Order CONN HEADER 2POS .100 R/A GOLD-22-12-2024 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2711-ND.
CONN HEADER 3POS .100 R/A GOLD - 22-12-2034
 Order CONN HEADER 3POS .100 R/A GOLD-22-12-2034 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2712-ND.
CONN HEADER 5POS .100 R/A GOLD - 22-12-2054
 Order CONN HEADER 5POS .100 R/A GOLD-22-12-2054 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2714-ND.
CONN HEADER 6POS .100 R/A GOLD - 22-12-2064
 Order CONN HEADER 6POS .100 R/A GOLD-22-12-2064 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2715-ND.
CONN HEADER 7POS .100 R/A GOLD - 22-12-2074
 Order CONN HEADER 7POS .100 R/A GOLD-22-12-2074 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2716-ND.
CONN HEADER 8POS .100 R/A GOLD - 22-12-2084
 Order CONN HEADER 8POS .100 R/A GOLD-22-12-2084 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2717-ND.
CONN HEADER 9POS .100 R/A GOLD - 22-12-2094
 Order CONN HEADER 9POS .100 R/A GOLD-22-12-2094 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2718-ND.
CONN HEADER 10POS .100 R/A GOLD - 22-12-2104
 Order CONN HEADER 10POS .100 R/A GOLD-22-12-2104 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2719-ND.
CONN HEADER 11POS .100 R/A GOLD - 22-12-2114
 Order CONN HEADER 11POS .100 R/A GOLD-22-12-2114 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2720-ND.
CONN HEADER 12POS .100 R/A GOLD - 22-12-2124
 Order CONN HEADER 12POS .100 R/A GOLD-22-12-2124 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2721-ND.
CONN HEADER 2POS .100 R/A GOLD - 22-12-2021
 Order CONN HEADER 2POS .100 R/A GOLD-22-12-2021 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2733-ND.
CONN HEADER 3POS .100 R/A GOLD - 22-12-2031
 Order CONN HEADER 3POS .100 R/A GOLD-22-12-2031 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2734-ND.
CONN HEADER 5POS .100 R/A GOLD - 22-12-2051
 Order CONN HEADER 5POS .100 R/A GOLD-22-12-2051 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2736-ND.