HEX/MOS N-CH LOG 50V 2A 8-SOIC - IRF7102 - Discrete Semiconductor Products

Digi-Key Part Number IRF7102-ND
Price Break
1
10
100
Unit Price
0.77
0.655
0.539
Extended Price
0.77
6.55
53.90
Manufacturer Part NumberIRF7102
Product DescriptionHEX/MOS N-CH LOG 50V 2A 8-SOIC
Quantity Available 0
All prices are in GBP

HEX/MOS N-CH LOG 50V 2A 8-SOIC - IRF7102 - Discrete Semiconductor Products Details
Technical/Catalog InformationIRF7102
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)50V
Current - Continuous Drain (Id) @ 25° C2A
Rds On (Max) @ Id, Vgs @ 25° C300 mOhms @ 1.5A, 10V
Input Capacitance (Ciss) @ Vds120pF @ 25 V
Power - Max2W
PackagingTube
Gate Charge (Qg) @ Vgs6.6nC @ 10V
Package / Case8-SOIC
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRF7102
IRF7102

Purchase HEX/MOS N-CH LOG 50V 2A 8-SOIC - IRF7102 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HEX/MOS N-CH LOG 50V 2A 8-SOIC - IRF7102
Discrete Semiconductor Products

HEX/MOS N-CH LOG 50V 2A 8-SOIC - IRF7102 (IRF7102-ND)

Related parts Discrete Semiconductor Products:
HEX/MOS N-CH LOG 50V 2A 8-SOIC - IRF7102
 Order HEX/MOS N-CH LOG 50V 2A 8-SOIC-IRF7102 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7102-ND.
HEX/MOS N-CH 28V 11.4A 8-SOIC - IRF7811
 Order HEX/MOS N-CH 28V 11.4A 8-SOIC-IRF7811 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7811-ND.
HEX/MOS P-CH -20V -24A TO-220AB - IRL5602
 Order HEX/MOS P-CH -20V -24A TO-220AB-IRL5602 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL5602-ND.
MOSFET 2N-CH 50V 3A 8-SOIC - SI9955DY
 Order MOSFET 2N-CH 50V 3A 8-SOIC-SI9955DY online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SI9955DYCT-ND.
HEX/MOS N-CH 60V 75A TO-220AB - IRF1010
 Order HEX/MOS N-CH 60V 75A TO-220AB-IRF1010 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF1010-ND.
HEX/MOS N-CH 1000V 1.4A D2PAK - IRFBG20S
 Order HEX/MOS N-CH 1000V 1.4A D2PAK-IRFBG20S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFBG20S-ND.
IC LDO REGULATOR 2A 8-SOIC - SC4215ASTRT
 Order IC LDO REGULATOR 2A 8-SOIC-SC4215ASTRT online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number SC4215ASCT-ND.
IC STEP-DOWN CONV 2A 8-SOIC - TPS5420D
 Order IC STEP-DOWN CONV 2A 8-SOIC-TPS5420D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19671-5-ND.
MOSFET N-CH DUAL 30V 6.9A 8-SOIC - SI4936BDY-T1-E3
 Order MOSFET N-CH DUAL 30V 6.9A 8-SOIC-SI4936BDY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4936BDY-T1-E3CT-ND.
MOSFET N-CH 30V 13A 8-SOIC - IRF7413
 Order MOSFET N-CH 30V 13A 8-SOIC-IRF7413 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7413-ND.
MOSFET P-CH 30V 10A 8-SOIC - IRF7416
 Order MOSFET P-CH 30V 10A 8-SOIC-IRF7416 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7416-ND.
MOSFET 2P-CH 30V 4.9A 8-SOIC - IRF7316
 Order MOSFET 2P-CH 30V 4.9A 8-SOIC-IRF7316 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7316-ND.
MOSFET 2N-CH 55V 4.7A 8-SOIC - IRF7341
 Order MOSFET 2N-CH 55V 4.7A 8-SOIC-IRF7341 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7341-ND.
MOSFET 2N-CH 30V 4.9A 8-SOIC - IRF7303
 Order MOSFET 2N-CH 30V 4.9A 8-SOIC-IRF7303 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7303-ND.
MOSFET 2P-CH 20V 9A 8-SOIC - IRF7324
 Order MOSFET 2P-CH 20V 9A 8-SOIC-IRF7324 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7324-ND.