RELAY SSR 120VAC 2A TRIAC 4-SIP - S102T01F - Relays

Digi-Key Part Number 425-2393-5-ND
Price Break
5000
Unit Price
0.94298
Extended Price
4714.90
Manufacturer Part NumberS102T01F
Product DescriptionRELAY SSR 120VAC 2A TRIAC 4-SIP
Quantity Available 0
All prices are in GBP

RELAY SSR 120VAC 2A TRIAC 4-SIP - S102T01F - Relays Details
Technical/Catalog InformationS102T01F
VendorSharp Microelectronics
CategoryRelays
Mounting TypeThrough Hole
Termination StylePC Pin
Package / Case4-SIP
CircuitSPST-NO (1 Form A)
Load Current2A
Voltage - Input1.2VDC
Voltage - Load0 ~ 120V
Output TypeAC
On-State Resistance-
SeriesS102
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names S102T01F
S102T01F
425 2393 5 ND
42523935ND
425-2393-5

Purchase RELAY SSR 120VAC 2A TRIAC 4-SIP - S102T01F - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY SSR 120VAC 2A TRIAC 4-SIP - S102T01F
Relays

RELAY SSR 120VAC 2A TRIAC 4-SIP - S102T01F (425-2393-5-ND)

Related parts Relays:
RELAY SSR 120VAC 2A TRIAC 4-SIP - S102T01F
 Order RELAY SSR 120VAC 2A TRIAC 4-SIP-S102T01F online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2393-5-ND.
RELAY SSR 120VAC 2A TRIAC 4-SIP - S102T01
 Order RELAY SSR 120VAC 2A TRIAC 4-SIP-S102T01 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1219-5-ND.
RELAY SSR 120VAC 3A TRIAC 4-SIP - S101S05V
 Order RELAY SSR 120VAC 3A TRIAC 4-SIP-S101S05V online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1210-5-ND.
RELAY SSR 120VAC 3A TRIAC 4-SIP - S101S15V
 Order RELAY SSR 120VAC 3A TRIAC 4-SIP-S101S15V online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1212-5-ND.
RELAY SSR 120VAC 8A TRIAC 4-SIP - S102S01
 Order RELAY SSR 120VAC 8A TRIAC 4-SIP-S102S01 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1214-5-ND.
RELAY SSR 120VAC 8A TRIAC 4-SIP - S102S03
 Order RELAY SSR 120VAC 8A TRIAC 4-SIP-S102S03 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1216-5-ND.
RELAY SSR 120VAC 8A TRIAC 4-SIP - S102S11
 Order RELAY SSR 120VAC 8A TRIAC 4-SIP-S102S11 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1217-5-ND.
RELAY SSR 120VAC 2A ZC 4-SIP - S102T02
 Order RELAY SSR 120VAC 2A ZC 4-SIP-S102T02 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1220-5-ND.
RELAY SSR 120VAC 5A TRIAC 4-SIP - S105T01
 Order RELAY SSR 120VAC 5A TRIAC 4-SIP-S105T01 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1221-5-ND.
RELAY SSR 120VAC 8A TRIAC 4-SIP - S108T01
 Order RELAY SSR 120VAC 8A TRIAC 4-SIP-S108T01 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1223-5-ND.
RELAY SSR 120VAC 12A TRIAC 4-SIP - S112S01
 Order RELAY SSR 120VAC 12A TRIAC 4-SIP-S112S01 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1225-5-ND.
RELAY SSR 120VAC 16A TRIAC 4-SIP - S116S01
 Order RELAY SSR 120VAC 16A TRIAC 4-SIP-S116S01 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1227-5-ND.
RELAY SSR 240VAC 2A TRIAC 4-SIP - S202T01
 Order RELAY SSR 240VAC 2A TRIAC 4-SIP-S202T01 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1252-5-ND.
RELAY SSR 240VAC 2A TRIAC 4-SIP - S202TY1
 Order RELAY SSR 240VAC 2A TRIAC 4-SIP-S202TY1 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1255-5-ND.
RELAY SSR 240VAC 2A TRIAC 4-SIP - S202TY1F
 Order RELAY SSR 240VAC 2A TRIAC 4-SIP-S202TY1F online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2410-5-ND.