RELAY SSR 120VAC 8A TRIAC 4-SIP - S102S11F - Relays

Digi-Key Part Number 425-2391-5-ND
Price Break
1
10
25
50
100
1000
Unit Price
5.02
4.518
4.0164
3.5142
3.3335
2.71102
Extended Price
5.02
45.18
100.41
175.71
333.35
2711.02
Manufacturer Part NumberS102S11F
Product DescriptionRELAY SSR 120VAC 8A TRIAC 4-SIP
Quantity Available 0
All prices are in GBP

RELAY SSR 120VAC 8A TRIAC 4-SIP - S102S11F - Relays Details
Technical/Catalog InformationS102S11F
VendorSharp Microelectronics
CategoryRelays
Mounting TypeThrough Hole
Termination StylePC Pin
Package / Case4-SIP
CircuitSPST-NO (1 Form A)
Load Current8A
Voltage - Input1.2VDC
Voltage - Load0 ~ 120V
Output TypeAC
On-State Resistance-
SeriesS102
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names S102S11F
S102S11F
425 2391 5 ND
42523915ND
425-2391-5

Purchase RELAY SSR 120VAC 8A TRIAC 4-SIP - S102S11F - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY SSR 120VAC 8A TRIAC 4-SIP - S102S11F
Relays

RELAY SSR 120VAC 8A TRIAC 4-SIP - S102S11F (425-2391-5-ND)

Related parts Relays:
RELAY SSR 120VAC 8A TRIAC 4-SIP - S102S11F
 Order RELAY SSR 120VAC 8A TRIAC 4-SIP-S102S11F online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2391-5-ND.
RELAY SSR 120VAC 8A TRIAC 4-SIP - S102S01
 Order RELAY SSR 120VAC 8A TRIAC 4-SIP-S102S01 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1214-5-ND.
RELAY SSR 120VAC 8A TRIAC 4-SIP - S102S03
 Order RELAY SSR 120VAC 8A TRIAC 4-SIP-S102S03 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1216-5-ND.
RELAY SSR 120VAC 8A TRIAC 4-SIP - S102S11
 Order RELAY SSR 120VAC 8A TRIAC 4-SIP-S102S11 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1217-5-ND.
RELAY SSR 120VAC 8A TRIAC 4-SIP - S108T01
 Order RELAY SSR 120VAC 8A TRIAC 4-SIP-S108T01 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1223-5-ND.
RELAY SSR 120VAC 8A TRIAC 4-SIP - S108T01F
 Order RELAY SSR 120VAC 8A TRIAC 4-SIP-S108T01F online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2395-5-ND.
RELAY SSR 120VAC 8A TRIAC 4-SIP - S102S01F
 Order RELAY SSR 120VAC 8A TRIAC 4-SIP-S102S01F online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2389-5-ND.
RELAY SSR 240VAC 8A TRIAC 4-SIP - PR308S31ESU
 Order RELAY SSR 240VAC 8A TRIAC 4-SIP-PR308S31ESU online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1189-5-ND.
RELAY SSR 240VAC 8A TRIAC 4-SIP - PR308T11ESZ
 Order RELAY SSR 240VAC 8A TRIAC 4-SIP-PR308T11ESZ online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1191-5-ND.
RELAY SSR 120VAC 3A TRIAC 4-SIP - S101S05V
 Order RELAY SSR 120VAC 3A TRIAC 4-SIP-S101S05V online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1210-5-ND.
RELAY SSR 120VAC 3A TRIAC 4-SIP - S101S15V
 Order RELAY SSR 120VAC 3A TRIAC 4-SIP-S101S15V online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1212-5-ND.
RELAY SSR 120VAC 8A ZC 4-SIP - S102S02
 Order RELAY SSR 120VAC 8A ZC 4-SIP-S102S02 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1215-5-ND.
RELAY SSR 120VAC 8A ZC 4-SIP - S102S12
 Order RELAY SSR 120VAC 8A ZC 4-SIP-S102S12 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1218-5-ND.
RELAY SSR 120VAC 2A TRIAC 4-SIP - S102T01
 Order RELAY SSR 120VAC 2A TRIAC 4-SIP-S102T01 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1219-5-ND.
RELAY SSR 120VAC 5A TRIAC 4-SIP - S105T01
 Order RELAY SSR 120VAC 5A TRIAC 4-SIP-S105T01 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1221-5-ND.