RELAY SSR 120VAC 8A ZC 4-SIP - S102S02F - Relays

Digi-Key Part Number 425-2390-5-ND
Price Break
1
10
25
50
100
1000
Unit Price
2.38
2.141
1.9032
1.6652
1.5795
1.28453
Extended Price
2.38
21.41
47.58
83.26
157.95
1284.53
Manufacturer Part NumberS102S02F
Product DescriptionRELAY SSR 120VAC 8A ZC 4-SIP
Quantity Available 451
All prices are in GBP

RELAY SSR 120VAC 8A ZC 4-SIP - S102S02F - Relays Details
Technical/Catalog InformationS102S02F
VendorSharp Microelectronics
CategoryRelays
Mounting TypeThrough Hole
Termination StylePC Pin
Package / Case4-SIP
CircuitSPST-NO (1 Form A)
Load Current8A
Voltage - Input1.2VDC
Voltage - Load0 ~ 120V
Output TypeAC, Zero Cross
On-State Resistance-
SeriesS102
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names S102S02F
S102S02F
425 2390 5 ND
42523905ND
425-2390-5

Purchase RELAY SSR 120VAC 8A ZC 4-SIP - S102S02F - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY SSR 120VAC 8A ZC 4-SIP - S102S02F
Relays

RELAY SSR 120VAC 8A ZC 4-SIP - S102S02F (425-2390-5-ND)

Related parts Relays:
RELAY SSR 120VAC 8A ZC 4-SIP - S102S02F
 Order RELAY SSR 120VAC 8A ZC 4-SIP-S102S02F online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2390-5-ND.
RELAY SSR 120VAC 8A ZC 4-SIP - S102S02
 Order RELAY SSR 120VAC 8A ZC 4-SIP-S102S02 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1215-5-ND.
RELAY SSR 120VAC 8A ZC 4-SIP - S102S12
 Order RELAY SSR 120VAC 8A ZC 4-SIP-S102S12 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1218-5-ND.
RELAY SSR 120VAC 8A ZC 4-SIP - S108T02
 Order RELAY SSR 120VAC 8A ZC 4-SIP-S108T02 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1224-5-ND.
RELAY SSR 120VAC 8A ZC 4-SIP - S102S12F
 Order RELAY SSR 120VAC 8A ZC 4-SIP-S102S12F online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2392-5-ND.
RELAY SSR 120VAC 8A ZC 4-SIP - S108T02F
 Order RELAY SSR 120VAC 8A ZC 4-SIP-S108T02F online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2396-5-ND.
RELAY SSR 240VAC 8A ZC 4-SIP - PR308S41ESU
 Order RELAY SSR 240VAC 8A ZC 4-SIP-PR308S41ESU online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1190-5-ND.
RELAY SSR 240VAC 8A ZC 4-SIP - PR308T21ESZ
 Order RELAY SSR 240VAC 8A ZC 4-SIP-PR308T21ESZ online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1192-5-ND.
RELAY SSR 120VAC 1.6A ZC 4-SIP - S101N12
 Order RELAY SSR 120VAC 1.6A ZC 4-SIP-S101N12 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1209-5-ND.
RELAY SSR 120VAC 3A ZC 4-SIP - S101S06V
 Order RELAY SSR 120VAC 3A ZC 4-SIP-S101S06V online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1211-5-ND.
RELAY SSR 120VAC 3A ZC 4-SIP - S101S16V
 Order RELAY SSR 120VAC 3A ZC 4-SIP-S101S16V online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1213-5-ND.
RELAY SSR 120VAC 8A TRIAC 4-SIP - S102S01
 Order RELAY SSR 120VAC 8A TRIAC 4-SIP-S102S01 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1214-5-ND.
RELAY SSR 120VAC 8A TRIAC 4-SIP - S102S03
 Order RELAY SSR 120VAC 8A TRIAC 4-SIP-S102S03 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1216-5-ND.
RELAY SSR 120VAC 8A TRIAC 4-SIP - S102S11
 Order RELAY SSR 120VAC 8A TRIAC 4-SIP-S102S11 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1217-5-ND.
RELAY SSR 120VAC 2A ZC 4-SIP - S102T02
 Order RELAY SSR 120VAC 2A ZC 4-SIP-S102T02 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1220-5-ND.