IC REG LDO 1.5V 3.5A ON/OFF SC63 - PQ015Y3H3ZZH - Integrated Circuits (ICs)

Digi-Key Part Number 425-2226-5-ND
Price Break
1
25
100
1000
Unit Price
1.57
1.3064
0.9144
0.67925
Extended Price
1.57
32.66
91.44
679.25
Manufacturer Part NumberPQ015Y3H3ZZH
Product DescriptionIC REG LDO 1.5V 3.5A ON/OFF SC63
Quantity Available 0
All prices are in GBP

IC REG LDO 1.5V 3.5A ON/OFF SC63 - PQ015Y3H3ZZH - Integrated Circuits (ICs) Details
Technical/Catalog InformationPQ015Y3H3ZZH
VendorSharp Microelectronics
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current3.5A
Voltage1.5V
Package / CaseSC-63
PackagingTube
Regulator TopologyPositive Fixed
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PQ015Y3H3ZZH
PQ015Y3H3ZZH
425 2226 5 ND
42522265ND
425-2226-5

Purchase IC REG LDO 1.5V 3.5A ON/OFF SC63 - PQ015Y3H3ZZH - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG LDO 1.5V 3.5A ON/OFF SC63 - PQ015Y3H3ZZH
Integrated Circuits (ICs)

IC REG LDO 1.5V 3.5A ON/OFF SC63 - PQ015Y3H3ZZH (425-2226-5-ND)

Related parts Integrated Circuits (ICs):
IC REG LDO 250MA 5V 1% SOT223-3 - MIC2954-03WS
 Order IC REG LDO 250MA 5V 1% SOT223-3-MIC2954-03WS online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2249-ND.
IC REG LDO 100MA 5V TO220-3 - LM2931AT-5.0
 Order IC REG LDO 100MA 5V TO220-3-LM2931AT-5.0 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2931AT-5.0OS-ND.
IC REG LDO 100MA 5V TO220-3 - LM2931T-5.0
 Order IC REG LDO 100MA 5V TO220-3-LM2931T-5.0 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2931T-5.0OS-ND.
IC REG LDO 100MA 5V MPWR D2PAK-3 - CS8221YDPR3
 Order IC REG LDO 100MA 5V MPWR D2PAK-3-CS8221YDPR3 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8221YDPR3OS-ND.
IC REG LDO 1A 5V TO-220-4 - PQ050RDA1SZH
 Order IC REG LDO 1A 5V TO-220-4-PQ050RDA1SZH online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2600-5-ND.
IC REG LDO 300MA 5V SOT89-5 - PQ1LA503MSPQ
 Order IC REG LDO 300MA 5V SOT89-5-PQ1LA503MSPQ online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2675-2-ND.
IC REG LDO 1.5A 5V SOT223-3 - ADP3339AKCZ-5-R7
 Order IC REG LDO 1.5A 5V SOT223-3-ADP3339AKCZ-5-R7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3339AKCZ-5-R7TR-ND.
IC REG LDO 1.5A 5V SOT223-3 - ADP3339AKCZ-5-R7
 Order IC REG LDO 1.5A 5V SOT223-3-ADP3339AKCZ-5-R7 online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP3339AKCZ-5-R7CT-ND.
IC REG LDO 500MA 5V DPAK-3 - MC78M05ABDT
 Order IC REG LDO 500MA 5V DPAK-3-MC78M05ABDT online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78M05ABDT-ND.
IC REG LDO 500MA 5V DPAK-3 - MC78M05ABDTG
 Order IC REG LDO 500MA 5V DPAK-3-MC78M05ABDTG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78M05ABDTG-ND.
IC REG LDO 500MA 5V DPAK-3 - MC78M05ABDTRK
 Order IC REG LDO 500MA 5V DPAK-3-MC78M05ABDTRK online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78M05ABDTRK-ND.
IC REG LDO 500MA 5V DPAK-3 - MC78M05ABDTRKG
 Order IC REG LDO 500MA 5V DPAK-3-MC78M05ABDTRKG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78M05ABDTRKG-ND.
IC REG LDO 500MA 5V DPAK-3 - MC78M05ACDT
 Order IC REG LDO 500MA 5V DPAK-3-MC78M05ACDT online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78M05ACDT-ND.
IC REG LDO 500MA 5V DPAK-3 - MC78M05ACDTG
 Order IC REG LDO 500MA 5V DPAK-3-MC78M05ACDTG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78M05ACDTG-ND.
IC REG LDO 500MA 5V DPAK-3 - MC78M05BDT
 Order IC REG LDO 500MA 5V DPAK-3-MC78M05BDT online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78M05BDT-ND.