COIL 1.0UH UNSHIELDED SMD - 1812-102K - Inductors, Coils, Chokes

Digi-Key Part Number DN12102TR-ND
Price Break
500
Unit Price
0.31542
Extended Price
157.71
Manufacturer Part Number1812-102K
Product DescriptionCOIL 1.0UH UNSHIELDED SMD
Quantity Available 0
All prices are in GBP

COIL 1.0UH UNSHIELDED SMD - 1812-102K - Inductors, Coils, Chokes Details
Technical/Catalog Information1812-102K
VendorAPI Delevan Inc
CategoryInductors, Coils, Chokes
Inductance1µH
Tolerance±10%
Series1812
Package / Case0.178" L x 0.126" W x 0.126" H (4.52mm x 3.20mm x 3.20mm)
PackagingTape & Reel (TR)
TypeFerrite Core
Current634mA
Mounting TypeSurface Mount
Q @ Freq50 @ 7.9MHz
Self Resonant Freq100MHz
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1812 102K
1812102K
DN12102TR ND
DN12102TRND
DN12102TR

Purchase COIL 1.0UH UNSHIELDED SMD - 1812-102K - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of COIL 1.0UH UNSHIELDED SMD - 1812-102K
Inductors, Coils, Chokes

COIL 1.0UH UNSHIELDED SMD - 1812-102K (DN12102TR-ND)

Related parts Inductors, Coils, Chokes:
COIL 1.0UH UNSHIELDED SMD - 1812-102K
 Order COIL 1.0UH UNSHIELDED SMD-1812-102K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12102TR-ND.
COIL 1.0UH UNSHIELDED SMD - 1812-102K
 Order COIL 1.0UH UNSHIELDED SMD-1812-102K online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN12102CT-ND.
COIL 1.0UH UNSHIELDED SMD - 1008-102K
 Order COIL 1.0UH UNSHIELDED SMD-1008-102K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN08102TR-ND.
COIL .10UH UNSHIELDED SMD - 1812-101K
 Order COIL .10UH UNSHIELDED SMD-1812-101K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12101TR-ND.
COIL .12UH UNSHIELDED SMD - 1812-121K
 Order COIL .12UH UNSHIELDED SMD-1812-121K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12121TR-ND.
COIL .15UH UNSHIELDED SMD - 1812-151K
 Order COIL .15UH UNSHIELDED SMD-1812-151K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12151TR-ND.
COIL .18UH UNSHIELDED SMD - 1812-181K
 Order COIL .18UH UNSHIELDED SMD-1812-181K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12181TR-ND.
COIL .22UH UNSHIELDED SMD - 1812-221K
 Order COIL .22UH UNSHIELDED SMD-1812-221K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12221TR-ND.
COIL .27UH UNSHIELDED SMD - 1812-271K
 Order COIL .27UH UNSHIELDED SMD-1812-271K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12271TR-ND.
COIL .33UH UNSHIELDED SMD - 1812-331K
 Order COIL .33UH UNSHIELDED SMD-1812-331K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12331TR-ND.
COIL .39UH UNSHIELDED SMD - 1812-391K
 Order COIL .39UH UNSHIELDED SMD-1812-391K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12391TR-ND.
COIL .47UH UNSHIELDED SMD - 1812-471K
 Order COIL .47UH UNSHIELDED SMD-1812-471K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12471TR-ND.
COIL .56UH UNSHIELDED SMD - 1812-561K
 Order COIL .56UH UNSHIELDED SMD-1812-561K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12561TR-ND.
COIL .68UH UNSHIELDED SMD - 1812-681K
 Order COIL .68UH UNSHIELDED SMD-1812-681K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12681TR-ND.
COIL .82UH UNSHIELDED SMD - 1812-821K
 Order COIL .82UH UNSHIELDED SMD-1812-821K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12821TR-ND.