IC PIC MCU FLASH 8KX16 28QFN - PIC18LF2410-I/ML - Integrated Circuits (ICs)

Digi-Key Part Number PIC18LF2410-I/ML-ND
Price Break
1
25
100
Unit Price
3.97
2.0328
1.9835
Extended Price
3.97
50.82
198.35
Manufacturer Part NumberPIC18LF2410-I/ML
Product DescriptionIC PIC MCU FLASH 8KX16 28QFN
Quantity Available 150
All prices are in GBP

IC PIC MCU FLASH 8KX16 28QFN - PIC18LF2410-I/ML - Integrated Circuits (ICs) Details
Technical/Catalog InformationPIC18LF2410-I/ML
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Program Memory Size8K x 16
RAM Size768 x 8
Number of I /O25
Package / Case28-QFN
Speed40MHz
Controller SeriesPIC18F
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PIC18LF2410 I ML
PIC18LF2410IML

Purchase IC PIC MCU FLASH 8KX16 28QFN - PIC18LF2410-I/ML - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC PIC MCU FLASH 8KX16 28QFN - PIC18LF2410-I/ML
Integrated Circuits (ICs)

IC PIC MCU FLASH 8KX16 28QFN - PIC18LF2410-I/ML (PIC18LF2410-I/ML-ND)

Related parts Integrated Circuits (ICs):
IC PIC MCU FLASH 8KX16 28QFN - PIC18LF2410-I/ML
 Order IC PIC MCU FLASH 8KX16 28QFN-PIC18LF2410-I/ML online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF2410-I/ML-ND.
IC PIC MCU FLASH 16KX16 28QFN - PIC18LF2520-I/ML
 Order IC PIC MCU FLASH 16KX16 28QFN-PIC18LF2520-I/ML online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF2520-I/ML-ND.
IC PIC MCU FLASH 4KX14 28QFN - PIC16F883T-I/ML
 Order IC PIC MCU FLASH 4KX14 28QFN-PIC16F883T-I/ML online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F883T-I/ML-ND.
IC PIC MCU FLASH 8KX16 44TQFP - PIC18F4431-I/PT
 Order IC PIC MCU FLASH 8KX16 44TQFP-PIC18F4431-I/PT online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F4431-I/PT-ND.
IC PIC MCU FLASH 8KX16 44TQFP - PIC18F4450-I/PT
 Order IC PIC MCU FLASH 8KX16 44TQFP-PIC18F4450-I/PT online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F4450-I/PT-ND.
IC PIC MCU FLASH 8KX16 28SOIC - PIC18LF2450-I/SO
 Order IC PIC MCU FLASH 8KX16 28SOIC-PIC18LF2450-I/SO online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF2450-I/SO-ND.
IC PIC MCU FLASH 8KX16 28SSOP - PIC18LF24J10-I/SS
 Order IC PIC MCU FLASH 8KX16 28SSOP-PIC18LF24J10-I/SS online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF24J10-I/SS-ND.
IC PIC MCU FLASH 8KX16 64TQFP - PIC18F64J11-I/PT
 Order IC PIC MCU FLASH 8KX16 64TQFP-PIC18F64J11-I/PT online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F64J11-I/PT-ND.
IC PIC MCU FLASH 16K 44-QFN - PIC24FJ16GA004-I/ML
 Order IC PIC MCU FLASH 16K 44-QFN-PIC24FJ16GA004-I/ML online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ16GA004-I/ML-ND.
IC PIC MCU FLASH 8KX14 44MQFP - PIC16LF877-04I/PQ
 Order IC PIC MCU FLASH 8KX14 44MQFP-PIC16LF877-04I/PQ online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF877-04I/PQ-ND.
IC PIC MCU FLASH 4KX14 28SOIC - PIC16LF737-I/SO
 Order IC PIC MCU FLASH 4KX14 28SOIC-PIC16LF737-I/SO online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF737-I/SO-ND.
IC PIC MCU FLASH 32KX16 64TQFP - PIC18F6621-I/PT
 Order IC PIC MCU FLASH 32KX16 64TQFP-PIC18F6621-I/PT online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F6621-I/PT-ND.
IC PIC MCU FLASH 4KX14 14SOIC - PIC16F688-I/SL
 Order IC PIC MCU FLASH 4KX14 14SOIC-PIC16F688-I/SL online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F688-I/SL-ND.
IC PIC MCU FLASH 512X12 SOT23-6 - PIC10F206T-I/OT
 Order IC PIC MCU FLASH 512X12 SOT23-6-PIC10F206T-I/OT online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number PIC10F206T-I/OTCT-ND.
IC PIC MCU FLASH 16KX16 40DIP - PIC18F4550-I/P
 Order IC PIC MCU FLASH 16KX16 40DIP-PIC18F4550-I/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F4550-I/P-ND.