IC SRAM 128KX8 3.0V LP 32-SOIC - CY62128DV30LL-70SXI - Integrated Circuits (ICs)

Digi-Key Part Number 428-1765-5-ND
Price Break
1
25
100
Unit Price
3.68
2.9464
2.4859
Extended Price
3.68
73.66
248.59
Manufacturer Part NumberCY62128DV30LL-70SXI
Product DescriptionIC SRAM 128KX8 3.0V LP 32-SOIC
Quantity Available 0
All prices are in GBP

IC SRAM 128KX8 3.0V LP 32-SOIC - CY62128DV30LL-70SXI - Integrated Circuits (ICs) Details
Technical/Catalog InformationCY62128DV30LL-70SXI
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Memory TypeSRAM
Memory Size1M (128K x 8)
Speed70nS
InterfaceParallel
Package / Case32-SOIC
PackagingTube
Voltage - Supply2.5V, 2.7V, 3V, 3.3V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CY62128DV30LL 70SXI
CY62128DV30LL70SXI
428 1765 5 ND
42817655ND
428-1765-5

Purchase IC SRAM 128KX8 3.0V LP 32-SOIC - CY62128DV30LL-70SXI - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SRAM 128KX8 3.0V LP 32-SOIC - CY62128DV30LL-70SXI
Integrated Circuits (ICs)

IC SRAM 128KX8 3.0V LP 32-SOIC - CY62128DV30LL-70SXI (428-1765-5-ND)

Related parts Integrated Circuits (ICs):
IC SRAM 128KX8 3.0V LP 32-SOIC - CY62128DV30LL-70SXI
 Order IC SRAM 128KX8 3.0V LP 32-SOIC-CY62128DV30LL-70SXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1765-5-ND.
IC SRAM 128KX8 3.0V LP 32-TSOP - CY62128DV30LL-70ZXI
 Order IC SRAM 128KX8 3.0V LP 32-TSOP-CY62128DV30LL-70ZXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1764-5-ND.
IC SRAM 128KX8 3.3V ASYNC 32-SOJ - CY7C1019BV33-12VC
 Order IC SRAM 128KX8 3.3V ASYNC 32-SOJ-CY7C1019BV33-12VC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1005-ND.
IC SRAM 1MBIT 128K X 8 32-SOP - TC551001CF-70L
 Order IC SRAM 1MBIT 128K X 8 32-SOP-TC551001CF-70L online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC551001CF-70L-ND.
IC SRAM 1MBIT 128K X 8 32-DIP - TC551001CP-70L
 Order IC SRAM 1MBIT 128K X 8 32-DIP-TC551001CP-70L online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC551001CP-70L-ND.
IC SRAM 4MBIT 512K X 8 32-TSOP - TC554001AFT-70L
 Order IC SRAM 4MBIT 512K X 8 32-TSOP-TC554001AFT-70L online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC554001AFT-70L-ND.
IC OPAMP J-FET QUAD LP 14-SOIC - TL064IDT
 Order IC OPAMP J-FET QUAD LP 14-SOIC-TL064IDT online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3030-1-ND.
IC MCU AVR RISC 8K FLASH 32-SOIC - AT90PWM3B-16SU
 Order IC MCU AVR RISC 8K FLASH 32-SOIC-AT90PWM3B-16SU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90PWM3B-16SU-ND.
IC OPAMP DUAL R-R LP 8-SOIC - TLV2252IDRG4
 Order IC OPAMP DUAL R-R LP 8-SOIC-TLV2252IDRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2252IDRG4-ND.
IC SRAM 512KX8 LP WIDE 32-SOIC - CY62148ELL-45SXI
 Order IC SRAM 512KX8 LP WIDE 32-SOIC-CY62148ELL-45SXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1803-ND.
IC SRAM 32KX8 PD LP 28-SOIC - CY62256L-70SNXC
 Order IC SRAM 32KX8 PD LP 28-SOIC-CY62256L-70SNXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1783-ND.
IC SRAM 512KX8 PD LP 32-TSOP - CY62148BLL-70ZXI
 Order IC SRAM 512KX8 PD LP 32-TSOP-CY62148BLL-70ZXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1787-ND.
IC SRAM 512KX8 PD LP 32-TSOP - CY62148ELL-45ZSXI
 Order IC SRAM 512KX8 PD LP 32-TSOP-CY62148ELL-45ZSXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1804-ND.
IC SRAM 1MB 5V 32-SOIC - CY62128ELL-45SXI
 Order IC SRAM 1MB 5V 32-SOIC-CY62128ELL-45SXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1941-5-ND.
IC SRAM 1MB 5V 32-SOIC - CY62128ELL-45SXIT
 Order IC SRAM 1MB 5V 32-SOIC-CY62128ELL-45SXIT online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62128ELL-45SXIT-ND.