CAP 20UF 700VDC FILM POWER - FFV36A0206K

Digi-Key Part Number 478-2618-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
12.89
11.281
9.669
9.0244
8.3798
8.0575
Extended Price
12.89
112.81
966.90
9024.40
41899.00
80575.00
Manufacturer Part NumberFFV36A0206K
Product DescriptionCAP 20UF 700VDC FILM POWER
Quantity Available 0
All prices are in GBP

CAP 20UF 700VDC FILM POWER - FFV36A0206K Details
Technical/Catalog InformationFFV36A0206K
VendorAVX Corporation
CategoryCapacitors
Capacitance20µF
Voltage - Rated700V
Tolerance±10%
SeriesFFV
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 105°C
Lead Spacing0.984" (25.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FFV36A0206K
FFV36A0206K
478 2618 ND
4782618ND
478-2618

Purchase CAP 20UF 700VDC FILM POWER - FFV36A0206K
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 20UF 700VDC FILM POWER - FFV36A0206K
CAP 20UF 700VDC FILM POWER - FFV36A0206K

CAP 20UF 700VDC FILM POWER - FFV36A0206K (478-2618-ND)

Related parts:
CAP 20UF 700VDC FILM POWER - FFV36A0206K
 Order CAP 20UF 700VDC FILM POWER-FFV36A0206K online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2618-ND.
CAP 20UF 100VDC FILM POWER - FFB14E0206K
 Order CAP 20UF 100VDC FILM POWER-FFB14E0206K online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2592-ND.
CAP 68UF 75VDC FILM POWER - FFB34D0686K
 Order CAP 68UF 75VDC FILM POWER-FFB34D0686K online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2590-ND.
CAP 1.5UF 1100VDC FILM POWER - FFB16L0155K
 Order CAP 1.5UF 1100VDC FILM POWER-FFB16L0155K online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2610-ND.
CAP POLYFILM BOX .01UF 63V 10% - BF014D0103K
 Order CAP POLYFILM BOX .01UF 63V 10%-BF014D0103K online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2243-ND.
AVX-0603 CAP .3PF 50V T/R - 06035J0R3BBTTR
 Order AVX-0603 CAP .3PF 50V T/R-06035J0R3BBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R3BBTTR-ND.
CAP POLYFILM BOX .1UF 100V 5% - BQ014E0104J
 Order CAP POLYFILM BOX .1UF 100V 5%-BQ014E0104J online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3386-ND.
CAP TANT LOESR 100UF 10V 20% SMD - TPSD107M010R0100
 Order CAP TANT LOESR 100UF 10V 20% SMD-TPSD107M010R0100 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1779-2-ND.
CAP POLY FOIL FILM 18NF 63V 1% - 2222-460-41803
 Order CAP POLY FOIL FILM 18NF 63V 1%-2222-460-41803 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222-460-41803-ND.
CAP CERM .1UF 10% 16V X5R 0402 - 0402YD104KAT2A
 Order CAP CERM .1UF 10% 16V X5R 0402-0402YD104KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1126-2-ND.
CAP CERM .1UF 10% 10V X5R 0402 - 0402ZD104KAT2A
 Order CAP CERM .1UF 10% 10V X5R 0402-0402ZD104KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1129-2-ND.
CAP CERM .1UF 16V Y5V 0402 - 0402YG104ZAT2A
 Order CAP CERM .1UF 16V Y5V 0402-0402YG104ZAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1138-2-ND.
CAP CERM 22PF 5% 50V NP0 0603 - 06035A220JAT2A
 Order CAP CERM 22PF 5% 50V NP0 0603-06035A220JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1167-2-ND.
CAP CERM 1000PF 10% 50V X7R 0603 - 06035C102KAT2A
 Order CAP CERM 1000PF 10% 50V X7R 0603-06035C102KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1215-2-ND.
CAP CERM .1UF 25V Y5V 0603 - 06033G104ZAT2A
 Order CAP CERM .1UF 25V Y5V 0603-06033G104ZAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1259-2-ND.